Part Details for LTC2451IDDB#TRMPBF by Linear Technology
Results Overview of LTC2451IDDB#TRMPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2451IDDB#TRMPBF Information
LTC2451IDDB#TRMPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2451IDDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Vyrian | Converters | 1008 |
|
RFQ |
Part Details for LTC2451IDDB#TRMPBF
LTC2451IDDB#TRMPBF CAD Models
LTC2451IDDB#TRMPBF Part Data Attributes
|
LTC2451IDDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2451IDDB#TRMPBF
Linear Technology
LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I<sup>2</sup>C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.023 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00006 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2451IDDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2451IDDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2451IDDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2451CDDB#TRPBF | Analog Devices Inc | $1.6900 | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451IDDB#TRMPBF vs LTC2451CDDB#TRPBF |
LTC2451CDDB#TRMPBF | Analog Devices Inc | $2.0085 | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451IDDB#TRMPBF vs LTC2451CDDB#TRMPBF |
LTC2451IDDB#TRMPBF | Analog Devices Inc | $2.6490 | Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface | LTC2451IDDB#TRMPBF vs LTC2451IDDB#TRMPBF |
LTC2451CDDB#PBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2451IDDB#TRMPBF vs LTC2451CDDB#PBF |
LTC2451CDDB#TRMPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2451IDDB#TRMPBF vs LTC2451CDDB#TRMPBF |
LTC2451IDDB#TRPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2451IDDB#TRMPBF vs LTC2451IDDB#TRPBF |
LTC2451CDDB#TRPBF | Linear Technology | Check for Price | LTC2451 - Ultra-Tiny, 16-Bit ΔΣ ADC with I2C Interface; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2451IDDB#TRMPBF vs LTC2451CDDB#TRPBF |
LTC2451IDDB#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the LTC2451 is 1.5Msps (megasamples per second). However, this rate can be affected by the clock frequency, conversion mode, and other factors, so it's essential to consult the datasheet and application notes for specific guidance.
-
To ensure accurate conversions with the LTC2451, it's crucial to follow proper layout and grounding techniques, use a low-noise power supply, and minimize digital noise coupling into the analog signal path. Additionally, consider using a dedicated analog ground plane and separating analog and digital grounds.
-
Yes, the LTC2451 can be used with an external reference voltage. The device has a REF pin that can be connected to an external reference voltage source. This allows for greater flexibility and accuracy in the conversion process. However, the external reference voltage must be within the specified range (2.5V to 5.5V) and meet the required accuracy and stability specifications.
-
The power consumption of the LTC2451 depends on the operating mode, clock frequency, and supply voltage. In typical operating conditions, the device consumes around 15mW (milliwatts) when operating at 1.5Msps with a 3.3V supply voltage. However, this value can vary depending on the specific application and operating conditions.
-
The LTC2451 is specified to operate over a temperature range of -40°C to 125°C. However, the device's performance and accuracy may degrade at higher temperatures. It's essential to consult the datasheet and application notes for specific guidance on using the LTC2451 in high-temperature applications.