Part Details for LTC2449IUHF#TRPBF by Linear Technology
Results Overview of LTC2449IUHF#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2449IUHF#TRPBF Information
LTC2449IUHF#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2449IUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 23 |
|
$12.3580 / $15.0300 | Buy Now | |
|
Vyrian | Converters | 3860 |
|
RFQ |
Part Details for LTC2449IUHF#TRPBF
LTC2449IUHF#TRPBF CAD Models
LTC2449IUHF#TRPBF Part Data Attributes
|
LTC2449IUHF#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2449IUHF#TRPBF
Linear Technology
LTC2449 - 24-Bit High Speed 8-/16-Channel Delta Sigma ADCs with Selectable Speed/Resolution; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | UHF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 170000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC38,.2X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2449IUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC2449IUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2449IUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2449IUHF#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC38 | LTC2449IUHF#TRPBF vs LTC2449IUHF#TR |
LTC2449IUHF#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, and place the device close to the analog signal sources to minimize noise. Also, ensure that the input and output capacitors are placed close to the device pins.
-
To optimize performance, ensure that the input signal is properly filtered and amplified, and that the reference voltage is stable and noise-free. Also, adjust the gain and offset settings according to your specific application requirements.
-
The datasheet specifies an operating temperature range of -40°C to 125°C, but it's essential to consider the specific application and environmental conditions to ensure reliable operation.
-
To troubleshoot issues, start by checking the power supply and reference voltage for stability and noise. Ensure that the input signal is properly filtered and amplified, and that the device is properly grounded. Also, check for any layout or placement issues that may be contributing to the problem.
-
Yes, the LTC2449IUHF is suitable for high-reliability and safety-critical applications, but it's essential to follow proper design and testing procedures to ensure the device meets the required standards and regulations.