Part Details for LTC2433-1CMS#PBF by Linear Technology
Results Overview of LTC2433-1CMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2433-1CMS#PBF Information
LTC2433-1CMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2433-1CMS#PBF
LTC2433-1CMS#PBF CAD Models
LTC2433-1CMS#PBF Part Data Attributes
|
LTC2433-1CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2433-1CMS#PBF
Linear Technology
LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 149600 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2433-1CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2433-1CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2433-1CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2433-1CMS#PBF | Analog Devices Inc | $3.5684 | Differential Input 16-Bit No Latency Delta Sigma ADC | LTC2433-1CMS#PBF vs LTC2433-1CMS#PBF |
LTC2433-1IMS#PBF | Analog Devices Inc | $4.0077 | Differential Input 16-Bit No Latency Delta Sigma ADC | LTC2433-1CMS#PBF vs LTC2433-1IMS#PBF |
LTC2433-1IMS#PBF | Linear Technology | Check for Price | LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2433-1CMS#PBF vs LTC2433-1IMS#PBF |
LTC2433-1CMS | Linear Technology | Check for Price | LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2433-1CMS#PBF vs LTC2433-1CMS |
LTC2433-1IMS | Linear Technology | Check for Price | LTC2433-1 - Differential Input 16-Bit No Latency Delta Sigma ADC; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2433-1CMS#PBF vs LTC2433-1IMS |
LTC2433-1IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2433-1CMS#PBF vs LTC2433-1IMS |
LTC2433-1CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2433-1CMS#PBF vs LTC2433-1CMS |
LTC2433-1CMS#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2433-1CMS#PBF is -40°C to 125°C.
-
To ensure accurate measurements, make sure to follow proper PCB layout and grounding techniques, use a low-noise power supply, and minimize electromagnetic interference (EMI) and radio-frequency interference (RFI) in the system.
-
No, the LTC2433-1CMS#PBF is a differential analog-to-digital converter (ADC) and requires a differential input. If you have a single-ended input, you will need to use an external differential amplifier or instrumentation amplifier to convert the signal to a differential input.
-
The recommended input voltage range for the LTC2433-1CMS#PBF is ±VREF, where VREF is the reference voltage, typically 2.5V or 5V. The input voltage should not exceed the supply voltage (VCC) or fall below ground (GND).
-
The LTC2433-1CMS#PBF has a programmable gain amplifier (PGA) that can be set to one of four gain settings (1, 2, 4, or 8) using the GAIN pin. The gain setting is determined by the voltage level on the GAIN pin, which can be connected to VCC, GND, or a resistive divider network.