Part Details for LTC2431IMS#PBF by Linear Technology
Results Overview of LTC2431IMS#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2431IMS#PBF Information
LTC2431IMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2431IMS#PBF
LTC2431IMS#PBF CAD Models
LTC2431IMS#PBF Part Data Attributes
|
LTC2431IMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2431IMS#PBF
Linear Technology
LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | 2.4 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2431IMS#PBF
This table gives cross-reference parts and alternative options found for LTC2431IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2431IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2431CMS#PBF | Analog Devices Inc | $5.1237 | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | LTC2431IMS#PBF vs LTC2431CMS#PBF |
LTC2431IMS | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2431IMS#PBF vs LTC2431IMS |
LTC2431CMS#PBF | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2431IMS#PBF vs LTC2431CMS#PBF |
LTC2431CMS | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2431IMS#PBF vs LTC2431CMS |
LTC2431IMS#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, use short traces and avoid running digital signals near the analog inputs.
-
The high impedance of the input pins requires careful signal conditioning to prevent signal attenuation and noise pickup. Use a low-impedance signal source, and consider adding a buffer amplifier or a voltage follower to drive the input signal. Additionally, use shielding and guarding techniques to minimize noise and interference.
-
Temperature affects the accuracy and linearity of the device, with a typical temperature coefficient of ±1ppm/°C. To compensate for temperature effects, use a temperature sensor to monitor the device temperature and apply a correction factor to the output data. You can also use a temperature-controlled environment or a thermally stable reference voltage to minimize temperature-related errors.
-
Proper calibration is critical to ensure accurate readings. Follow the calibration procedure outlined in the datasheet, and use a high-accuracy reference voltage source. Calibration errors can result in offset and gain errors, which can be compensated for using software or hardware correction techniques. Regular recalibration may be necessary to maintain accuracy over time.
-
The device requires a single 2.7V to 5.5V power supply, with a recommended operating voltage of 3.3V or 5V. Use a low-noise, low-dropout regulator (LDO) to power the device, and consider adding decoupling capacitors and a noise filter to the power supply lines to minimize noise and ripple.