Part Details for LTC2431CMS by Linear Technology
Results Overview of LTC2431CMS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2431CMS Information
LTC2431CMS by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2431CMS
LTC2431CMS CAD Models
LTC2431CMS Part Data Attributes
|
LTC2431CMS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2431CMS
Linear Technology
LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.8 V | |
Analog Input Voltage-Min | 2.4 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2431CMS
This table gives cross-reference parts and alternative options found for LTC2431CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2431CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2431CMS#PBF | Analog Devices Inc | $5.1237 | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | LTC2431CMS vs LTC2431CMS#PBF |
LTC2431IMS#PBF | Analog Devices Inc | Check for Price | 20-Bit No Latency ∆Σ™ ADCs with Differential Input and Differential Reference | LTC2431CMS vs LTC2431IMS#PBF |
LTC2431IMS#PBF | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2431CMS vs LTC2431IMS#PBF |
LTC2431CMS#PBF | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2431CMS vs LTC2431CMS#PBF |
LTC2431IMS | Linear Technology | Check for Price | LTC2431 - 20-Bit No Latency Delta Sigma ADCs with Differential Input and Differential Reference; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2431CMS vs LTC2431IMS |