Part Details for LTC2428CG#PBF by Linear Technology
Results Overview of LTC2428CG#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2428CG#PBF Information
LTC2428CG#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2428CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, DELTA-SIGMA, 20-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO28 | 12 |
|
$44.9100 / $49.9000 | Buy Now |
Part Details for LTC2428CG#PBF
LTC2428CG#PBF CAD Models
LTC2428CG#PBF Part Data Attributes
|
LTC2428CG#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2428CG#PBF
Linear Technology
LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2428CG#PBF
This table gives cross-reference parts and alternative options found for LTC2428CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2428CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2428IG#PBF | Analog Devices Inc | $11.2086 | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2428CG#PBF vs LTC2428IG#PBF |
LTC2428IG#TRPBF | Linear Technology | Check for Price | LTC2428 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC2428CG#PBF vs LTC2428IG#TRPBF |
LTC2428CG#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC2428CG is 5.5V, which is the absolute maximum rating. However, the recommended input voltage range is 2.7V to 5.5V for optimal performance.
-
To ensure accurate conversions with the LTC2428CG, it is essential to follow proper PCB layout guidelines, use a low-noise power supply, and minimize digital noise coupling into the analog circuitry. Additionally, ensure that the input signal is properly filtered and buffered to prevent aliasing and distortion.
-
The SYNC pin on the LTC2428CG is used to synchronize the conversion process with an external clock signal. This pin can be used to synchronize multiple LTC2428CG devices or to synchronize the conversion process with other system components.
-
Yes, the LTC2428CG can be used in a multiplexed configuration. The device has a separate analog input pin for each channel, allowing multiple channels to be multiplexed onto a single ADC. However, the multiplexing scheme should be designed to minimize channel-to-channel crosstalk and ensure accurate conversions.
-
The LTC2428CG has internal overvoltage protection up to 5.5V. However, if the input voltage exceeds 5.5V, external protection circuitry may be required to prevent damage to the device. A voltage clamp or a zener diode can be used to limit the input voltage to a safe level.