Part Details for LTC2424IG by Linear Technology
Results Overview of LTC2424IG by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2424IG Information
LTC2424IG by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2424IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 584 |
|
RFQ |
Part Details for LTC2424IG
LTC2424IG CAD Models
LTC2424IG Part Data Attributes
|
LTC2424IG
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2424IG
Linear Technology
LTC2424 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | G | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC2424IG
This table gives cross-reference parts and alternative options found for LTC2424IG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2424IG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2424IG | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424IG vs LTC2424IG |
LTC2424IG#PBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424IG vs LTC2424IG#PBF |
LTC2424IG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424IG vs LTC2424IG#TR |
LTC2424CG | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424IG vs LTC2424CG |
LTC2424CG | Linear Technology | Check for Price | LTC2424 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2424IG vs LTC2424CG |
LTC2424CG#PBF | Linear Technology | Check for Price | LTC2424 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2424IG vs LTC2424CG#PBF |
LTC2424CG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424IG vs LTC2424CG#TR |
LTC2424CG#TRPBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424IG vs LTC2424CG#TRPBF |
LTC2424IG#TRPBF | Linear Technology | Check for Price | LTC2424 - 4-/8-Channel 20-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: -40°C to 85°C | LTC2424IG vs LTC2424IG#TRPBF |