Part Details for LTC2424IG#TRPBF by Analog Devices Inc
Results Overview of LTC2424IG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2424IG#TRPBF Information
LTC2424IG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2424IG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2424IG#TRPBFCT-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6625 / $17.2300 | Buy Now |
DISTI #
584-LTC2424IG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 20-Bit Power No Latency ?? ADCs RoHS: Compliant | 0 |
|
$8.6600 | Order Now |
|
Analog Devices Inc | 4-/8-Ch 20-B µPwr No Lat Delta Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$6.9300 / $17.2300 | Buy Now |
DISTI #
LTC2424IG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.9500 / $9.3000 | Buy Now |
Part Details for LTC2424IG#TRPBF
LTC2424IG#TRPBF CAD Models
LTC2424IG#TRPBF Part Data Attributes
|
LTC2424IG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2424IG#TRPBF
Analog Devices Inc
4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2424IG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2424IG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2424IG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2424CG#PBF | Analog Devices Inc | $7.8228 | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424IG#TRPBF vs LTC2424CG#PBF |
LTC2424IG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424IG#TRPBF vs LTC2424IG#TR |
LTC2424IG#PBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424IG#TRPBF vs LTC2424IG#PBF |
LTC2424IG#TRPBF Frequently Asked Questions (FAQ)
-
The datasheet provides some general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the ADC close to the analog signal sources. Additionally, use a low-ESR capacitor for the VCC pin and keep the layout symmetrical to reduce noise.
-
The LTC2424IG#TRPBF has an internal calibration mechanism, but it's recommended to perform an external calibration using a known reference voltage source. This involves applying a known voltage to the input pins and adjusting the offset and gain registers to achieve the desired accuracy.
-
The maximum sampling rate of the LTC2424IG#TRPBF is 1.5ksps, but it can be reduced to conserve power. The power consumption increases with the sampling rate, so it's essential to balance the sampling rate with power consumption requirements.
-
The LTC2424IG#TRPBF has built-in overvoltage and undervoltage protection, but it's still essential to add external protection circuitry to prevent damage. This can include voltage limiters, zener diodes, or other protection devices.
-
The recommended operating temperature range for the LTC2424IG#TRPBF is -40°C to 125°C. The accuracy of the ADC can be affected by temperature, so it's essential to consider temperature compensation or calibration to maintain accuracy across the operating temperature range.