Part Details for LTC2424CG#TRPBF by Analog Devices Inc
Results Overview of LTC2424CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2424CG#TRPBF Information
LTC2424CG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2424CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2424CG#TRPBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8500 | Buy Now |
DISTI #
584-LTC2424CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 20-Bit Power No Latency ?? ADCs RoHS: Compliant | 0 |
|
$7.8500 | Order Now |
|
Analog Devices Inc | 4-/8-Ch 20-B µPwr No Lat Delta Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$6.2800 / $7.8500 | Buy Now |
DISTI #
LTC2424CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$8.1100 / $8.4300 | Buy Now |
Part Details for LTC2424CG#TRPBF
LTC2424CG#TRPBF CAD Models
LTC2424CG#TRPBF Part Data Attributes
|
LTC2424CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2424CG#TRPBF
Analog Devices Inc
4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for LTC2424CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2424CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2424CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2424CG#PBF | Analog Devices Inc | $7.8228 | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424CG#TRPBF vs LTC2424CG#PBF |
LTC2424IG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424CG#TRPBF vs LTC2424IG#TR |
LTC2424CG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2424CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2424CG in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a common-mode filter on the input signals and consider using a differential amplifier to reject common-mode noise.
-
The maximum sampling rate that can be achieved with the LTC2424CG is 3.5ksps (kilo-samples per second) at 24-bit resolution. However, the actual sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the desired signal-to-noise ratio.
-
The LTC2424CG does not require calibration. It has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to perform a system-level calibration to account for any external component tolerances and system-level errors.
-
The power consumption of the LTC2424CG depends on the operating mode and the clock frequency. In normal operation, the device consumes around 15mW (milliwatts) at 3.3V supply voltage and 1.25MHz clock frequency. In shutdown mode, the power consumption is typically around 1μW (microwatts).