-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2424CG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6487
|
Newark | Adc, 20Bit, 100Sps, Ssop-28, Resolution (Bits):20Bit, Sampling Rate:100Sps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:4 Wire, Microwire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices LTC2424CG#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$8.2600 / $11.9900 | Buy Now |
DISTI #
505-LTC2424CG#PBF-ND
|
DigiKey | IC ADC 20BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1870 In Stock |
|
$7.8500 / $14.9800 | Buy Now |
DISTI #
584-LTC2424CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 20-Bit Power No Latency ?? ADCs RoHS: Compliant | 26 |
|
$8.2300 / $13.5300 | Buy Now |
DISTI #
V36:1790_06450367
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2127 | Americas - 21 |
|
$7.3270 | Buy Now |
|
Analog Devices Inc | 4-/8-Ch 20-B µPwr No Lat Delta Package Multiple: 47 | 2160 |
|
$6.2800 / $12.7500 | Buy Now |
|
Rochester Electronics | LTC2424 - 4-/8-Channel 20-Bitower No Latency ADCs RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$6.5900 / $8.2400 | Buy Now |
DISTI #
LTC2424CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$8.1100 / $9.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2424CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2424CG#PBF
Analog Devices Inc
4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.7125 V | |
Analog Input Voltage-Min | -0.4125 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC2424CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2424CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2424IG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2424CG#PBF vs LTC2424IG#TR |
LTC2424IG#PBF | Analog Devices Inc | Check for Price | 4-/8-Channel 20-Bit µPower No Latency ∆Σ™ ADCs | LTC2424CG#PBF vs LTC2424IG#PBF |
The recommended layout and placement for the LTC2424CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. A 4-layer PCB with a dedicated analog ground plane is recommended.
To optimize the performance of the LTC2424CG in noisy environments, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
The maximum sampling rate of the LTC2424CG is 3.5 kHz, but it can be increased to 7 kHz in burst mode. However, the maximum sampling rate may vary depending on the specific application and the noise environment.
The LTC2424CG does not require calibration, as it has an internal calibration circuit that sets the gain and offset. However, the device may require external calibration if it is used in a system that requires high accuracy or if the internal calibration is not sufficient.
The power consumption of the LTC2424CG is typically 1.5 mA at 5 V, but it can vary depending on the sampling rate, input voltage, and other factors. The device has a low power shutdown mode that reduces the power consumption to less than 1 μA.