Part Details for LTC2422IMS#TR by Analog Devices Inc
Results Overview of LTC2422IMS#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2422IMS#TR Information
LTC2422IMS#TR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2422IMS#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 304 |
|
RFQ |
Part Details for LTC2422IMS#TR
LTC2422IMS#TR CAD Models
LTC2422IMS#TR Part Data Attributes
|
LTC2422IMS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2422IMS#TR
Analog Devices Inc
ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2422IMS#TR
This table gives cross-reference parts and alternative options found for LTC2422IMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2422IMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2422CMS#PBF | Analog Devices Inc | $10.2118 | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2422IMS#TR vs LTC2422CMS#PBF |
LTC2422IMS#PBF | Analog Devices Inc | Check for Price | 1-/2-Channel 20-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2422IMS#TR vs LTC2422IMS#PBF |
LTC2422CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2422IMS#TR vs LTC2422CMS#TR |
LTC2422IMS#PBF | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2422IMS#TR vs LTC2422IMS#PBF |
LTC2422CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 20-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2422IMS#TR vs LTC2422CMS |
LTC2422IMS#TR | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2422IMS#TR vs LTC2422IMS#TR |