Part Details for LTC2411CMS by Analog Devices Inc
Results Overview of LTC2411CMS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411CMS Information
LTC2411CMS by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2411CMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1391 |
|
RFQ |
Part Details for LTC2411CMS
LTC2411CMS CAD Models
LTC2411CMS Part Data Attributes
|
LTC2411CMS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2411CMS
Analog Devices Inc
ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -2.75 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2411CMS
This table gives cross-reference parts and alternative options found for LTC2411CMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411CMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411CMS#PBF | Analog Devices Inc | $7.3384 | 24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP | LTC2411CMS vs LTC2411CMS#PBF |
LTC2411IMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411CMS vs LTC2411IMS |
LTC2411CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411CMS vs LTC2411CMS#TR |
LTC2411CMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411CMS vs LTC2411CMS#TR |
LTC2411CMS#TRPBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411CMS vs LTC2411CMS#TRPBF |
LTC2411IMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 1 Channel, Serial Access, PDSO10 | LTC2411CMS vs LTC2411IMS |
LTC2411IMS#TR | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411CMS vs LTC2411IMS#TR |
LTC2411CMS#PBF | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2411CMS vs LTC2411CMS#PBF |
LTC2411CMS Frequently Asked Questions (FAQ)
-
It is recommended to place the LTC2411CMS close to the analog signal sources, use a solid ground plane, and keep the analog and digital signals separate. Additionally, use short and direct traces for the analog inputs and outputs, and avoid running digital signals near the analog signals.
-
Use an external voltage divider or attenuator to reduce the input voltage to within the maximum rating of the LTC2411CMS. Additionally, consider using a voltage clamp or limiter to protect the device from overvoltage conditions.
-
The LTC2411CMS is specified to operate over a temperature range of -40°C to 125°C. Temperature changes can affect the device's accuracy and performance, so it's essential to consider temperature compensation and calibration in the system design.
-
Follow the calibration procedure outlined in the datasheet, and consider using the device's built-in calibration modes. Additionally, consult the application notes and design guides provided by Analog Devices Inc for specific guidance on calibration and configuration.
-
Potential sources of noise and interference include electromagnetic interference (EMI), radio-frequency interference (RFI), power supply noise, and digital signal noise. Use proper shielding, grounding, and filtering techniques to minimize these effects.