Part Details for LTC2411-1CMS#TRPBF by Analog Devices Inc
Results Overview of LTC2411-1CMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2411-1CMS#TRPBF Information
LTC2411-1CMS#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2411-1CMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2411-1CMS#TRPBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5500 | Buy Now |
DISTI #
584-C2411-1CMSTRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit No Latency ?? ADC with Differential Input and Reference in MSOP RoHS: Compliant | 0 |
|
$8.5500 | Order Now |
|
Analog Devices Inc | 24-B No Lat DS ADC w/ Diff In Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.8400 / $8.7400 | Buy Now |
DISTI #
LTC2411-1CMSTRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.8300 / $9.1800 | Buy Now |
|
Vyrian | Peripheral ICs | 599 |
|
RFQ |
Part Details for LTC2411-1CMS#TRPBF
LTC2411-1CMS#TRPBF CAD Models
LTC2411-1CMS#TRPBF Part Data Attributes
|
LTC2411-1CMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2411-1CMS#TRPBF
Analog Devices Inc
24-Bit No Latency ∆Σ™ ADC with Differential Input and Reference in MSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 149640 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC2411-1CMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC2411-1CMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2411-1CMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2411-1IMS | Linear Technology | Check for Price | LTC2411 - 24-Bit No Latency Delta Sigma ADC with Differential Input and Reference in MSOP; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411-1CMS#TRPBF vs LTC2411-1IMS |
LTC2422IMS#PBF | Linear Technology | Check for Price | LTC2422 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2411-1CMS#TRPBF vs LTC2422IMS#PBF |