-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2404IG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2404IG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$11.1000 / $19.5100 | Buy Now |
DISTI #
584-LTC2404IG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 24-Bit Power No Latency ?? ADCs RoHS: Compliant | 32 |
|
$11.4700 / $18.9100 | Buy Now |
|
Analog Devices Inc | 4-/8-Ch 24-B µPwr No Lat Delta Package Multiple: 47 | 2117 |
|
$8.8800 / $19.5100 | Buy Now |
|
Rochester Electronics | LTC2404 - 24-Bitower 4/Ch Delta-Sigma ADC RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$9.3400 / $11.6800 | Buy Now |
DISTI #
LTC2404IG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$11.4600 / $13.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2404IG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2404IG#PBF
Analog Devices Inc
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for LTC2404IG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2404IG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2404CG#PBF | Analog Devices Inc | Check for Price | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | LTC2404IG#PBF vs LTC2404CG#PBF |
LTC2404CG | Linear Technology | Check for Price | LTC2404 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2404IG#PBF vs LTC2404CG |
The datasheet provides some guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, use a solid ground plane, and place the device close to the analog signal sources. Additionally, keep the input and output traces short and away from digital signals.
The device is rated for operation from -40°C to 125°C. Ensure good airflow around the device, avoid overheating, and use a heat sink if necessary. Monitor the device's temperature using a thermocouple or thermal sensor, and adjust the system design accordingly.
Power up the device in the following sequence: VCC, AVCC, and then the analog input signals. Ensure that the power supplies are stable and within the recommended voltage range before applying the analog input signals.
Use a first-in, first-out (FIFO) buffer or a similar data handling mechanism to ensure that the digital output data is processed in the correct order. Also, ensure that the digital output data is properly synchronized with the system clock and that the data is not corrupted during transmission.
Avoid using vias under the device, keep the analog and digital grounds separate, and avoid running digital signals under or near the device. Also, ensure that the PCB layout is symmetrical and balanced to minimize noise and electromagnetic interference (EMI).