Part Details for LTC2404CG#TRPBF by Analog Devices Inc
Results Overview of LTC2404CG#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2404CG#TRPBF Information
LTC2404CG#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2404CG#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2404CG#TRPBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8750 | Buy Now |
DISTI #
584-LTC2404CG#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 24-Bit Power No Latency ?? ADCs RoHS: Compliant | 0 |
|
$9.8700 | Order Now |
|
Analog Devices Inc | 4-/8-Ch 24-B µPwr No Lat Delta Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$7.9000 / $10.0400 | Buy Now |
DISTI #
LTC2404CG#TRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$10.2000 / $10.6000 | Buy Now |
|
Vyrian | Peripheral ICs | 667 |
|
RFQ |
Part Details for LTC2404CG#TRPBF
LTC2404CG#TRPBF CAD Models
LTC2404CG#TRPBF Part Data Attributes
|
LTC2404CG#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2404CG#TRPBF
Analog Devices Inc
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2404CG#TRPBF
This table gives cross-reference parts and alternative options found for LTC2404CG#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2404CG#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2404CG#TR | Linear Technology | Check for Price | LTC2404 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2404CG#TRPBF vs LTC2404CG#TR |
LTC2404CG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2404CG#TRPBF vs LTC2404CG#TR |
LTC2404CG#PBF | Analog Devices Inc | Check for Price | 4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs | LTC2404CG#TRPBF vs LTC2404CG#PBF |
LTC2404CG#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2404CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer, and to avoid running digital signals under the device.
-
To optimize the performance of the LTC2404CG in noisy environments, use a low-pass filter on the input signals, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, consider using a common-mode filter or a differential amplifier to reject common-mode noise.
-
The maximum sampling rate of the LTC2404CG is 1.5Msps (megasamples per second), but this can be affected by the clock frequency, the input signal bandwidth, and the system noise. In practice, a sampling rate of up to 1Msps is typically achievable.
-
The LTC2404CG does not require calibration, as it has an internal calibration circuit that sets the gain and offset. However, it's recommended to perform a system-level calibration to ensure that the entire signal chain is optimized for the specific application.
-
The power consumption of the LTC2404CG is typically around 10mA, but this can vary depending on the clock frequency, the input signal amplitude, and the output data rate. To reduce power consumption, consider using a lower clock frequency, reducing the input signal amplitude, or using a power-down mode when not in use.