Part Details for LTC2404CG#PBF by Analog Devices Inc
Results Overview of LTC2404CG#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2404CG#PBF Information
LTC2404CG#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2404CG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2404CG#PBF-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
41 In Stock |
|
$9.8750 / $17.8400 | Buy Now |
DISTI #
584-LTC2404CG#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4-/8-Channel 24-Bit Power No Latency ?? ADCs RoHS: Compliant | 156 |
|
$10.0500 / $17.0000 | Buy Now |
|
Analog Devices Inc | 4-/8-Ch 24-B µPwr No Lat Delta Package Multiple: 47 | 1842 |
|
$7.9000 / $17.8400 | Buy Now |
DISTI #
LTC2404CG#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 47 | 0 |
|
$10.2000 / $11.8500 | Buy Now |
Part Details for LTC2404CG#PBF
LTC2404CG#PBF CAD Models
LTC2404CG#PBF Part Data Attributes
|
LTC2404CG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2404CG#PBF
Analog Devices Inc
4-/8-Channel 24-Bit µPower No Latency ∆∑™ ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.209 INCH, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1640 (G28) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 6.1875 V | |
Analog Input Voltage-Min | -0.0125 V | |
Conversion Time-Max | 163200 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for LTC2404CG#PBF
This table gives cross-reference parts and alternative options found for LTC2404CG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2404CG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2404CG#TR | Linear Technology | Check for Price | LTC2404 - 4-/8-Channel 24-Bit µPower No Latency Delta-Sigma ADC; Package: SSOP; Pins: 28; Temperature Range: 0°C to 70°C | LTC2404CG#PBF vs LTC2404CG#TR |
LTC2404CG#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO28 | LTC2404CG#PBF vs LTC2404CG#TR |
LTC2404CG#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2404CG involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to minimize the length of the traces connecting the device to the analog signal sources.
-
To handle noise and EMI sensitivity, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use a low-pass filter on the analog input signals. Additionally, using a ferrite bead on the VCC pin and a capacitor on the REF pin can help to reduce noise and EMI sensitivity.
-
The maximum sampling rate of the LTC2404CG is 1.5Msps (million samples per second), but this can be limited by the system's noise floor, the quality of the analog input signals, and the device's power supply noise. In practice, a sampling rate of up to 1Msps is typically achievable.
-
Yes, the LTC2404CG can be used in a multi-channel application by using multiple devices, each connected to a separate analog input signal. However, it's recommended to use a separate reference voltage for each device to minimize crosstalk and noise between channels.
-
Calibration of the LTC2404CG involves adjusting the internal offset and gain to match the specific requirements of the application. This can be done using the device's internal calibration registers or through external calibration using a precision voltage source and a digital voltmeter.