Part Details for LTC2402CMS#PBF by Linear Technology
Results Overview of LTC2402CMS#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2402CMS#PBF Information
LTC2402CMS#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2402CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 583 |
|
RFQ |
Part Details for LTC2402CMS#PBF
LTC2402CMS#PBF CAD Models
LTC2402CMS#PBF Part Data Attributes
|
LTC2402CMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2402CMS#PBF
Linear Technology
LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.512 V | |
Analog Input Voltage-Min | -0.012 V | |
Conversion Time-Max | 163440 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0083% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2402CMS#PBF
This table gives cross-reference parts and alternative options found for LTC2402CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2402CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2402CMS#PBF | Analog Devices Inc | $7.6377 | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402CMS#PBF vs LTC2402CMS#PBF |
LTC2402CMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#PBF vs LTC2402CMS#TR |
LTC2402CMS | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#PBF vs LTC2402CMS |
LTC2402IMS#TR | Analog Devices Inc | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO10 | LTC2402CMS#PBF vs LTC2402IMS#TR |
LTC2402CMS#TRPBF | Analog Devices Inc | Check for Price | 2-Channel 24-Bit µPower No Latency ∆Σ™ ADCs in MSOP-10 | LTC2402CMS#PBF vs LTC2402CMS#TRPBF |
LTC2402CMS#TR | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2402CMS#PBF vs LTC2402CMS#TR |
LTC2402CMS | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC2402CMS#PBF vs LTC2402CMS |
LTC2402IMS#PBF | Linear Technology | Check for Price | LTC2402 - 1-/2-Channel 24-Bit µPower No Latency Delta-Sigma ADC in MSOP-10; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC2402CMS#PBF vs LTC2402IMS#PBF |
LTC2402CMS#PBF Frequently Asked Questions (FAQ)
-
The datasheet provides general guidelines, but a good rule of thumb is to keep the analog and digital grounds separate, and to place the device close to the analog signal sources to minimize noise. Also, ensure that the device is decoupled properly with capacitors.
-
To optimize performance, ensure that the input signal is within the specified range, and that the reference voltage is stable and noise-free. Also, consider using a low-pass filter to remove high-frequency noise from the input signal.
-
The datasheet specifies a maximum clock frequency of 4.096MHz, but it's recommended to operate at a lower frequency (e.g., 2.048MHz) to ensure reliable operation and minimize power consumption.
-
The LTC2402CMS outputs 24-bit data in a serial format. You'll need to use a microcontroller or FPGA to receive and process the data. Ensure that your receiving device can handle the data rate and format specified in the datasheet.
-
The typical power consumption of the LTC2402CMS is around 15mW. To minimize power consumption, operate the device at a lower clock frequency, use a lower supply voltage (e.g., 3.3V instead of 5V), and consider using a power-down mode when not in use.