Part Details for LTC2378IMS-20#TRPBF by Analog Devices Inc
Results Overview of LTC2378IMS-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378IMS-20#TRPBF Information
LTC2378IMS-20#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2378IMS-20#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2378IMS-20#TRPBF-ND
|
DigiKey | IC ADC 20BIT SAR 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.0125 | Buy Now |
DISTI #
584-C2378IMS-20TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B, 1Msps, L Pwr SAR ADC w/ 0.5ppm INL RoHS: Compliant | 0 |
|
$50.0100 | Order Now |
|
Analog Devices Inc | 20-B, 1Msps, L Pwr SAR ADC w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$40.0100 / $64.0800 | Buy Now |
DISTI #
LTC2378IMS20TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$51.6600 / $53.6900 | Buy Now |
|
Vyrian | Peripheral ICs | 1165 |
|
RFQ |
Part Details for LTC2378IMS-20#TRPBF
LTC2378IMS-20#TRPBF CAD Models
LTC2378IMS-20#TRPBF Part Data Attributes
|
LTC2378IMS-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378IMS-20#TRPBF
Analog Devices Inc
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2378IMS-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC2378IMS-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2378IMS-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2378IMS-20#PBF | Analog Devices Inc | $28.0282 | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378IMS-20#TRPBF vs LTC2378IMS-20#PBF |
LTC2378CMS-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378IMS-20#TRPBF vs LTC2378CMS-20#TRPBF |
LTC2378IMS-20#TRPBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2378IMS-20#TRPBF vs LTC2378IMS-20#TRPBF |
LTC2378IMS-20#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2378IMS-20#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
-
The LTC2378IMS-20#TRPBF does not require calibration, as it is a self-calibrating ADC. However, it's recommended to follow the datasheet's guidelines for setting the reference voltage and input range to ensure optimal performance. Additionally, it's recommended to use a high-quality reference voltage source and to ensure that the input signals are properly filtered and buffered to minimize noise and distortion.
-
The maximum sampling rate of the LTC2378IMS-20#TRPBF is 1.5Msps (megasamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the ADC's settling time. It's recommended to consult the datasheet's timing diagrams and application notes for more detailed information on achieving the highest sampling rates.
-
The LTC2378IMS-20#TRPBF has internal overvoltage protection on the analog inputs, which can withstand up to 20V above the supply voltage. However, it's still recommended to use external protection circuitry, such as voltage-limiting resistors or clamping diodes, to prevent damage from excessive voltage transients. Additionally, it's recommended to ensure that the input signals are properly filtered and buffered to minimize the risk of overvoltage conditions.
-
The power consumption of the LTC2378IMS-20#TRPBF is typically around 35mW at a supply voltage of 2.5V and a sampling rate of 1.5Msps. To minimize power consumption, it's recommended to use a low-power mode, such as the 'Nap' mode, when the ADC is not actively converting. Additionally, it's recommended to use a low-power reference voltage source and to minimize the system's clock frequency when possible.