-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2378CDE-20#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6467
|
Newark | Adc, 20Bit, 1Msps, Dfn-16, Resolution (Bits):20Bit, Sampling Rate:1Msps, Input Channel Type:Differential, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Adc/Dac Case Style:Dfn Rohs Compliant: Yes |Analog Devices LTC2378CDE-20#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$43.5000 / $57.2300 | Buy Now |
DISTI #
584-LTC2378CDE-20PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B, 1Msps, L Pwr SAR ADC w/ 0.5ppm INL RoHS: Compliant | 81 |
|
$43.5000 / $57.2300 | Buy Now |
DISTI #
V36:1790_06450869
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 13 Weeks Date Code: 2152 | Americas - 55 |
|
$40.6000 | Buy Now |
|
Analog Devices Inc | 20-B, 1Msps, L Pwr SAR ADC w/ Package Multiple: 91 | 215 |
|
$34.8000 / $57.2300 | Buy Now |
DISTI #
35215448
|
Verical | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 182 |
|
$43.0427 | Buy Now |
DISTI #
LTC2378CDE-20PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 91 | 0 |
|
$44.9300 / $52.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2378CDE-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2378CDE-20#PBF
Analog Devices Inc
20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2378CDE-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2378CDE-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2378IDE-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL | LTC2378CDE-20#PBF vs LTC2378IDE-20#TRPBF |
LTC2378CDE-20#TRPBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2378CDE-20#PBF vs LTC2378CDE-20#TRPBF |
LTC2378CDE-20#PBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2378CDE-20#PBF vs LTC2378CDE-20#PBF |
LTC2378IDE-20#TRPBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2378CDE-20#PBF vs LTC2378IDE-20#TRPBF |
LTC2378IDE-20#PBF | Linear Technology | Check for Price | LTC2378-20 - 20-Bit, 1Msps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC2378CDE-20#PBF vs LTC2378IDE-20#PBF |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REFIN pin.
To ensure accuracy and linearity, it's essential to use a high-quality, low-noise reference voltage, and to ensure that the input signal is within the specified range. Additionally, using a high-quality, low-jitter clock source and ensuring that the ADC is operated within its specified temperature range can also help to improve accuracy and linearity.
The recommended power-up sequence is to first apply the analog supply voltage (VCC) and then the digital supply voltage (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up or damage to the device.
If the input signal exceeds the maximum rated input voltage, it's essential to use external protection circuitry, such as a voltage limiter or a clamp, to prevent damage to the ADC. Additionally, using a voltage divider or an attenuator can help to reduce the input signal amplitude to within the specified range.
The recommended method is to use the SYNC pin to synchronize the ADC conversion with an external clock or trigger signal. The SYNC pin can be used to trigger the ADC conversion, and the device can be configured to start the conversion on the rising or falling edge of the SYNC signal.