Part Details for LTC2377CMS-20#TRPBF by Analog Devices Inc
Results Overview of LTC2377CMS-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2377CMS-20#TRPBF Information
LTC2377CMS-20#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2377CMS-20#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2377CMS-20#TRPBF-ND
|
DigiKey | IC ADC 20BIT SAR 16MSOP Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$37.8125 | Buy Now |
DISTI #
584-C2377CMS-20TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B, 500ksps, L Pwr SAR ADC w/ 0.5ppm I RoHS: Compliant | 0 |
|
$37.8100 | Order Now |
|
Analog Devices Inc | 20-B, 500ksps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$30.2500 / $43.1000 | Buy Now |
DISTI #
LTC2377CMS20TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$39.0600 / $40.6000 | Buy Now |
Part Details for LTC2377CMS-20#TRPBF
LTC2377CMS-20#TRPBF CAD Models
LTC2377CMS-20#TRPBF Part Data Attributes
|
LTC2377CMS-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2377CMS-20#TRPBF
Analog Devices Inc
20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2377CMS-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC2377CMS-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2377CMS-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2377CMS-20#PBF | Analog Devices Inc | Check for Price | 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL | LTC2377CMS-20#TRPBF vs LTC2377CMS-20#PBF |
LTC2377CMS-20#PBF | Linear Technology | Check for Price | LTC2377-20 - 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2377CMS-20#TRPBF vs LTC2377CMS-20#PBF |
LTC2377IMS-20#TRPBF | Analog Devices Inc | Check for Price | 20-Bit, 500ksps, Low Power SAR ADC with 0.5ppm INL | LTC2377CMS-20#TRPBF vs LTC2377IMS-20#TRPBF |