Part Details for LTC2376CDE-20#TRPBF by Analog Devices Inc
Results Overview of LTC2376CDE-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2376CDE-20#TRPBF Information
LTC2376CDE-20#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2376CDE-20#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2376CDE-20#TRPBF-ND
|
DigiKey | IC ADC 20BIT SAR 16DFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.8125 | Buy Now |
DISTI #
584-C2376CDE-20TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 20-B, 250ksps, L Pwr SAR ADC w/ 0.5ppm I RoHS: Compliant | 0 |
|
$26.8100 | Order Now |
|
Analog Devices Inc | 20-B, 250ksps, L Pwr SAR ADC w Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$21.4500 / $30.5600 | Buy Now |
DISTI #
LTC2376CDE20TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$27.6900 / $28.7800 | Buy Now |
Part Details for LTC2376CDE-20#TRPBF
LTC2376CDE-20#TRPBF CAD Models
LTC2376CDE-20#TRPBF Part Data Attributes
|
LTC2376CDE-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2376CDE-20#TRPBF
Analog Devices Inc
20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1732 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0002% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 20 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.12,18 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2376CDE-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC2376CDE-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2376CDE-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2376CDE-20#PBF | Linear Technology | Check for Price | LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2376CDE-20#TRPBF vs LTC2376CDE-20#PBF |
LTC2376CDE-20#TRPBF | Linear Technology | Check for Price | LTC2376-20 - 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL; Package: DFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC2376CDE-20#TRPBF vs LTC2376CDE-20#TRPBF |
LTC2376CDE-20#PBF | Analog Devices Inc | Check for Price | 20-Bit, 250ksps, Low Power SAR ADC with 0.5ppm INL | LTC2376CDE-20#TRPBF vs LTC2376CDE-20#PBF |
LTC2376CDE-20#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2376CDE-20 can be found in the application note AN140 'LTC2376-20 20-Bit, 1Msps SAR ADC with Low Noise and Low Power' on the Analog Devices website. It provides guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
-
The LTC2376CDE-20 does not require calibration. It has an internal calibration circuit that ensures accurate performance over temperature and voltage. However, it's recommended to follow the recommended layout and routing guidelines to minimize noise and ensure optimal performance.
-
The maximum input voltage that can be applied to the LTC2376CDE-20 is VREF + 0.3V, where VREF is the reference voltage. Exceeding this voltage may damage the device. It's recommended to use input protection circuits or voltage dividers to ensure the input voltage is within the specified range.
-
Yes, the LTC2376CDE-20 can be used in a multiplexed configuration. However, it's essential to ensure that the multiplexer switch time is fast enough to allow the ADC to settle within the specified acquisition time. Additionally, the multiplexer should be designed to minimize noise and ensure that the input signal is not distorted.
-
The LTC2376CDE-20 has a power-down mode that reduces the power consumption to less than 1μA. To enter power-down mode, the CNV pin should be held low for at least 100ns. The device will exit power-down mode when the CNV pin is brought high. It's recommended to use the power-down mode to reduce power consumption when the ADC is not in use.