Part Details for LTC2351HUH-14#PBF by Linear Technology
Results Overview of LTC2351HUH-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2351HUH-14#PBF Information
LTC2351HUH-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2351HUH-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 308 |
|
RFQ |
Part Details for LTC2351HUH-14#PBF
LTC2351HUH-14#PBF CAD Models
LTC2351HUH-14#PBF Part Data Attributes
|
LTC2351HUH-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2351HUH-14#PBF
Linear Technology
LTC2351-14 - 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown; Package: QFN; Pins: 32; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2351HUH-14#PBF
This table gives cross-reference parts and alternative options found for LTC2351HUH-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2351HUH-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2351HUH-14#PBF | Analog Devices Inc | $17.0483 | 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown | LTC2351HUH-14#PBF vs LTC2351HUH-14#PBF |
LTC2351IUH-14 | Linear Technology | Check for Price | IC 6-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351HUH-14#PBF vs LTC2351IUH-14 |
LTC2351HUH-14#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the sensitive analog signals away from the digital signals. Also, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the REF pin.
-
To ensure accuracy, make sure to follow the recommended calibration procedure, use a high-quality reference voltage, and minimize noise and interference in the system. Also, consider using a low-noise voltage regulator and a high-quality analog input filter.
-
The maximum sampling rate of the LTC2351HUH-14#PBF is 1.5Msps, but it can be limited by the system's clock frequency, the input signal's bandwidth, and the system's noise floor.
-
Yes, the LTC2351HUH-14#PBF can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple input channels.
-
The POR and BOR circuits in the LTC2351HUH-14#PBF ensure that the device resets properly during power-up and brown-out conditions. Make sure to follow the recommended power-up and power-down sequences to ensure proper device operation.