Part Details for LTC2351CUH-14#TRPBF by Linear Technology
Results Overview of LTC2351CUH-14#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2351CUH-14#TRPBF Information
LTC2351CUH-14#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2351CUH-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 1069 |
|
RFQ |
Part Details for LTC2351CUH-14#TRPBF
LTC2351CUH-14#TRPBF CAD Models
LTC2351CUH-14#TRPBF Part Data Attributes
|
LTC2351CUH-14#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2351CUH-14#TRPBF
Linear Technology
LTC2351-14 - 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2351CUH-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2351CUH-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2351CUH-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2351HUH-14#PBF | Analog Devices Inc | $17.0483 | 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown | LTC2351CUH-14#TRPBF vs LTC2351HUH-14#PBF |
LTC2351IUH-14 | Linear Technology | Check for Price | IC 6-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351CUH-14#TRPBF vs LTC2351IUH-14 |
LTC2351CUH-14#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2351CUH-14#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a low-ESR capacitor for the AVCC pin and to keep the clock signal away from the analog inputs.
-
To ensure that the LTC2351CUH-14#TRPBF is operating within its specified temperature range, it's recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation.
-
The recommended power-up sequence for the LTC2351CUH-14#TRPBF involves powering up the AVCC pin first, followed by the DVCC pin, and then the analog input signals. This sequence helps to prevent damage or incorrect operation due to voltage sequencing issues.
-
To handle the output data from the LTC2351CUH-14#TRPBF, it's recommended to use a FIFO or a buffer to store the data, and to use a reliable communication protocol such as SPI or I2C to transfer the data to a microcontroller or other digital system.
-
Common pitfalls to avoid when designing a PCB layout for the LTC2351CUH-14#TRPBF include failing to provide adequate decoupling, using insufficiently sized traces, and neglecting to separate analog and digital grounds. Additionally, it's important to avoid routing high-frequency signals near the analog inputs and to use a solid ground plane to reduce noise and interference.