Part Details for LTC2351CUH-14#PBF by Linear Technology
Results Overview of LTC2351CUH-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2351CUH-14#PBF Information
LTC2351CUH-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2351CUH-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 585 |
|
RFQ |
Part Details for LTC2351CUH-14#PBF
LTC2351CUH-14#PBF CAD Models
LTC2351CUH-14#PBF Part Data Attributes
|
LTC2351CUH-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2351CUH-14#PBF
Linear Technology
LTC2351-14 - 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2351CUH-14#PBF
This table gives cross-reference parts and alternative options found for LTC2351CUH-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2351CUH-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2351HUH-14#PBF | Analog Devices Inc | $17.0483 | 6 Channel, 14-Bit, 1.5Msps Simultaneous Sampling ADC with Shutdown | LTC2351CUH-14#PBF vs LTC2351HUH-14#PBF |
LTC2351IUH-14 | Linear Technology | Check for Price | IC 6-CH 14-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32, Analog to Digital Converter | LTC2351CUH-14#PBF vs LTC2351IUH-14 |
LTC2351CUH-14#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, place the ADC close to the analog signal sources and use shielding to minimize noise.
-
Calibration involves adjusting the offset and gain of the ADC. The datasheet provides a calibration procedure that involves applying a known input voltage and adjusting the offset and gain registers to achieve the desired accuracy.
-
The maximum sampling rate of the LTC2351CUH-14#PBF is 1.5Msps. However, the actual sampling rate may be limited by the system's clock frequency, the input signal's bandwidth, and the system's noise floor.
-
The LTC2351CUH-14#PBF has built-in overvoltage and undervoltage protection. However, it's still important to add external protection circuitry, such as voltage limiters or clamping diodes, to prevent damage to the ADC and other system components.
-
The power consumption of the LTC2351CUH-14#PBF is typically around 35mW. To minimize power consumption, use the ADC's power-down mode when not in use, reduce the clock frequency, and optimize the system's power supply voltage.