Part Details for LTC2337CMS-18#PBF by Analog Devices Inc
Results Overview of LTC2337CMS-18#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2337CMS-18#PBF Information
LTC2337CMS-18#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2337CMS-18#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2337CMS-18#PBF-ND
|
DigiKey | IC ADC 18BIT SAR 16MSOP Min Qty: 37 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$32.1124 | Buy Now |
DISTI #
584-LTC2337CMS-18PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 18-Bit, 500ksps, 10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR RoHS: Compliant | 0 |
|
$32.1100 | Order Now |
|
Analog Devices Inc | 18-B, 500ksps, ±10.24V True Bi Package Multiple: 37 | 111 |
|
$25.6900 / $36.6000 | Buy Now |
DISTI #
71281007
|
Verical | 1-Channel Single ADC SAR 500ksps 18-bit Serial 16-Pin MSOP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 111 |
|
$32.3145 | Buy Now |
DISTI #
LTC2337CMS-18PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 37 | 0 |
|
$33.1700 / $38.5400 | Buy Now |
Part Details for LTC2337CMS-18#PBF
LTC2337CMS-18#PBF CAD Models
LTC2337CMS-18#PBF Part Data Attributes
|
LTC2337CMS-18#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2337CMS-18#PBF
Analog Devices Inc
18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 20.505 V | |
Analog Input Voltage-Min | -20.455 V | |
Conversion Time-Max | 1.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2337CMS-18#PBF
This table gives cross-reference parts and alternative options found for LTC2337CMS-18#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2337CMS-18#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2337HMS-18#TRPBF | Linear Technology | Check for Price | LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC2337CMS-18#PBF vs LTC2337HMS-18#TRPBF |
LTC2337CMS-18#TRPBF | Linear Technology | Check for Price | LTC2337-18 - 18-Bit, 500ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2337CMS-18#PBF vs LTC2337CMS-18#TRPBF |
LTC2336IMS-18#PBF | Analog Devices Inc | Check for Price | 18-Bit, 250ksps, ±10.24V True Bipolar, Fully Differential Input ADC with 100dB SNR | LTC2337CMS-18#PBF vs LTC2336IMS-18#PBF |