-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2325CUKG-16#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2325CUKG-16#TRPBF-ND
|
DigiKey | IC ADC 16BIT SAR 52QFN Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
584-2325CUKG16TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4x, 16-B, 5Msps/Ch Simultaneous Smpl ADC RoHS: Compliant | 0 |
|
$28.1100 | Order Now |
|
Analog Devices Inc | 4x, 16-B, 5Msps/Ch Simultaneou Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$21.2000 / $30.2500 | Buy Now |
DISTI #
69262037
|
Verical | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$26.2214 | Buy Now |
DISTI #
LTC2325CUKG16TR
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$27.3800 / $28.4500 | Buy Now |
|
Vyrian | Converters | 3295 |
|
RFQ | |
|
Win Source Electronics | IC ADC 16BIT SAR 52QFN | 62 |
|
$45.8793 / $68.8188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2325CUKG-16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2325CUKG-16#TRPBF
Analog Devices Inc
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.064 V | |
Analog Input Voltage-Min | -2.034 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0137% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
The recommended layout and routing for the LTC2325CUKG-16#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals near the analog inputs.
To properly terminate the differential inputs of the LTC2325CUKG-16#TRPBF, use a 100Ω differential termination resistor (RT) between the positive and negative inputs, and a 50Ω series resistor (RS) on each input line. This will help to match the impedance of the source and minimize reflections.
The maximum sampling rate of the LTC2325CUKG-16#TRPBF is 1.5Msps, but this can be limited by the analog input bandwidth, the clock frequency, and the digital output data rate. Additionally, the sampling rate may be limited by the system's noise floor and the desired signal-to-noise ratio (SNR).
The LTC2325CUKG-16#TRPBF requires a full-scale calibration to ensure accurate measurements. This involves applying a known full-scale input voltage and adjusting the offset and gain registers to achieve the desired output code. Additionally, it's recommended to perform a system-level calibration to account for any system-level errors and non-idealities.
The LTC2325CUKG-16#TRPBF requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is to apply the analog supply voltage (AVCC) first, followed by the digital supply voltage (DVCC), and then the clock signal. During power-down, the clock signal should be removed first, followed by the digital supply voltage, and finally the analog supply voltage.