Part Details for LTC2325CUKG-16#PBF by Linear Technology
Results Overview of LTC2325CUKG-16#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2325CUKG-16#PBF Information
LTC2325CUKG-16#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2325CUKG-16#PBF
LTC2325CUKG-16#PBF CAD Models
LTC2325CUKG-16#PBF Part Data Attributes
|
LTC2325CUKG-16#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2325CUKG-16#PBF
Linear Technology
LTC2325-16 - Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | UKG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-01-13 | |
Analog Input Voltage-Max | 2.064 V | |
Analog Input Voltage-Min | -2.034 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0137% | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2325CUKG-16#PBF
This table gives cross-reference parts and alternative options found for LTC2325CUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2325CUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2325CUKG-16#PBF | Analog Devices Inc | $24.8460 | Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC | LTC2325CUKG-16#PBF vs LTC2325CUKG-16#PBF |
LTC2325CUKG-16#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input and output traces short and away from noise sources.
-
To optimize performance, use a low-noise power supply, use a high-quality clock source, and ensure proper termination of the output signals. Also, consider using a low-jitter clock source and a high-quality analog-to-digital converter.
-
The maximum sampling rate of the LTC2325 is 1.5Msps. The limitations include the analog input bandwidth, the clock frequency, and the digital output data rate. Also, the sampling rate may be limited by the external clock source and the system's overall noise performance.
-
To ensure data integrity, use a reliable clock source, ensure proper signal termination, and use error detection and correction mechanisms such as CRC or checksum. Also, consider using a redundant transmission mechanism or a forward error correction code.
-
Thermal management is critical for reliable operation. Ensure good airflow, use a heat sink if necessary, and follow proper PCB design guidelines. Also, consider the operating temperature range and the thermal shutdown feature of the LTC2325.