-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2325CUKG-16#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2351
|
Newark | Adc, 16-Bit, 5Msps, Qfn-52, Resolution (Bits):16Bit, Sampling Rate:5Msps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3.13V, Supply Voltage Max:5.25V, No. Of Pins:52Pinsrohs Compliant: Yes |Analog Devices LTC2325CUKG-16#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$26.6900 / $38.4800 | Buy Now |
DISTI #
505-LTC2325CUKG-16#PBF-ND
|
DigiKey | IC ADC 16BIT SAR 52QFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
208 In Stock |
|
$26.5000 / $38.4800 | Buy Now |
DISTI #
584-2325CUKG16PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 4x, 16-B, 5Msps/Ch Simultaneous Smpl ADC RoHS: Compliant | 224 |
|
$28.0400 / $38.6400 | Buy Now |
DISTI #
V36:1790_17016543
|
Arrow Electronics | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 13 Weeks Date Code: 2234 | Americas - 30 |
|
$24.7300 | Buy Now |
DISTI #
V99:2348_17016543
|
Arrow Electronics | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2303 | Americas - 2 |
|
$26.9100 / $30.4000 | Buy Now |
|
Analog Devices Inc | 4x, 16-B, 5Msps/Ch Simultaneou Package Multiple: 45 | 87 |
|
$21.2000 / $38.4800 | Buy Now |
DISTI #
78394906
|
Verical | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 45 Package Multiple: 45 | Americas - 360 |
|
$26.2214 | Buy Now |
DISTI #
78395758
|
Verical | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2234 | Americas - 30 |
|
$24.7300 | Buy Now |
DISTI #
88769985
|
Verical | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2333 | Americas - 11 |
|
$25.6400 | Buy Now |
DISTI #
78395942
|
Verical | 4-Channel Quad ADC SAR 5Msps 16-bit Serial (SPI)/LVDS 52-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 2 |
|
$25.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2325CUKG-16#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2325CUKG-16#PBF
Analog Devices Inc
Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1729 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.064 V | |
Analog Input Voltage-Min | -2.034 V | |
Conversion Time-Max | 0.17 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Linearity Error-Max (EL) | 0.0137% | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for LTC2325CUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2325CUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2325CUKG-16#PBF | Linear Technology | Check for Price | LTC2325-16 - Quad, 16-Bit, 5Msps/Ch Simultaneous Sampling ADC; Package: QFN; Pins: 52; Temperature Range: 0°C to 70°C | LTC2325CUKG-16#PBF vs LTC2325CUKG-16#PBF |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Additionally, use a low-ESR capacitor for the VCC pin and a 0.1uF capacitor for the AVCC pin.
The LTC2325CUKG-16#PBF has an internal calibration circuit that is enabled by applying a voltage to the CAL pin. The calibration process is initiated by applying a voltage to the CAL pin and then releasing it. The device will then perform an internal calibration and store the results in its internal registers.
The maximum sampling rate of the LTC2325CUKG-16#PBF is 1.5Msps. The power consumption of the device increases with the sampling rate, so it's essential to consider the trade-off between sampling rate and power consumption in the system design.
The LTC2325CUKG-16#PBF outputs 16-bit data in a twos-complement format. The output data can be handled by a microcontroller or a digital signal processor, and it's essential to consider the data format and the interface requirements when designing the system.
The recommended power-up sequence for the LTC2325CUKG-16#PBF is to apply the analog power supply (AVCC) before the digital power supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.