Part Details for LTC2315HTS8-12#TRMPBF by Analog Devices Inc
Results Overview of LTC2315HTS8-12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2315HTS8-12#TRMPBF Information
LTC2315HTS8-12#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2315HTS8-12#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2338
|
Newark | Adc, 12-Bit, 5Msps, Tsot-23-8, Resolution (Bits):12Bit, Sampling Rate:5Msps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LTC2315HTS8-12#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 238 |
|
$10.6000 / $17.4100 | Buy Now |
DISTI #
LTC2315HTS8-12#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3066 In Stock |
|
$10.1375 / $18.2000 | Buy Now |
DISTI #
584-C2315HTS8-12TMPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 5Msps Serial Smpl ADC in TSOT RoHS: Compliant | 194 |
|
$10.6000 / $17.4100 | Buy Now |
|
Analog Devices Inc | 12-B, 5Msps Serial Smpl ADC in Package Multiple: 500 | 614 |
|
$8.1100 / $18.2000 | Buy Now |
DISTI #
42660554
|
Verical | 1-Channel Single ADC SAR 5Msps 12-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$10.2013 | Buy Now |
DISTI #
LTC2315HT812TRM
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$10.4800 / $11.1800 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR TSOT23-8 | 1337 |
|
$9.9447 / $14.9170 | Buy Now |
Part Details for LTC2315HTS8-12#TRMPBF
LTC2315HTS8-12#TRMPBF CAD Models
LTC2315HTS8-12#TRMPBF Part Data Attributes
|
LTC2315HTS8-12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2315HTS8-12#TRMPBF
Analog Devices Inc
12-Bit, 5Msps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2315HTS8-12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2315HTS8-12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2315HTS8-12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2315CTS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 5Msps Serial Sampling ADC in TSOT | LTC2315HTS8-12#TRMPBF vs LTC2315CTS8-12#TRPBF |
LTC2315HTS8-12#TRMPBF | Linear Technology | Check for Price | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2315HTS8-12#TRMPBF vs LTC2315HTS8-12#TRMPBF |
LTC2315ITS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 5Msps Serial Sampling ADC in TSOT | LTC2315HTS8-12#TRMPBF vs LTC2315ITS8-12#TRPBF |
LTC2315CTS8-12#TRPBF | Linear Technology | Check for Price | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2315HTS8-12#TRMPBF vs LTC2315CTS8-12#TRPBF |
LTC2315ITS8-12#TRMPBF | Linear Technology | Check for Price | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2315HTS8-12#TRMPBF vs LTC2315ITS8-12#TRMPBF |
LTC2315HTS8-12#TRPBF | Linear Technology | Check for Price | LTC2315-12 - 12-Bit, 5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2315HTS8-12#TRMPBF vs LTC2315HTS8-12#TRPBF |
LTC2315CTS8-12#PBF | Analog Devices Inc | Check for Price | 12-Bit, 5Msps Serial Sampling ADC in TSOT | LTC2315HTS8-12#TRMPBF vs LTC2315CTS8-12#PBF |
LTC2315HTS8-12#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2315HTS8-12#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure accurate timing and synchronization, it's essential to use a high-quality clock source, such as a crystal oscillator or a high-stability clock generator. Additionally, ensure that the clock signal is properly terminated and routed to minimize jitter and noise.
-
The LTC2315HTS8-12#TRMPBF has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking and thermal management. A thermal pad on the bottom of the package helps to dissipate heat, and a thermal interface material can be used to improve heat transfer.
-
To minimize EMI and RFI, use a shielded enclosure, and ensure that all cables and connectors are properly shielded and filtered. Additionally, use a common-mode choke or a ferrite bead to filter the power supply lines, and consider using a EMI filter or a shielding can to enclose the device.
-
The LTC2315HTS8-12#TRMPBF requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is to apply the analog supply voltage (AVCC) first, followed by the digital supply voltage (DVCC), and finally the clock signal. The power-down sequence should be reversed.