Part Details for LTC2313ITS8-12#TRMPBF by Linear Technology
Results Overview of LTC2313ITS8-12#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2313ITS8-12#TRMPBF Information
LTC2313ITS8-12#TRMPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2313ITS8-12#TRMPBF
LTC2313ITS8-12#TRMPBF CAD Models
LTC2313ITS8-12#TRMPBF Part Data Attributes
|
LTC2313ITS8-12#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2313ITS8-12#TRMPBF
Linear Technology
LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2313ITS8-12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2313ITS8-12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2313ITS8-12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS7043IDCUT | Texas Instruments | $1.3366 | Ultra-Low-Power Ultra-Small-Size SAR ADC | 12 Bit | 1MSPS | Pseudo Differential 8-VSSOP -40 to 125 | LTC2313ITS8-12#TRMPBF vs ADS7043IDCUT |
LTC2312CTS8-12#TRPBF | Linear Technology | Check for Price | LTC2312-12 - 12-Bit, 500ksps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2313ITS8-12#TRMPBF vs LTC2312CTS8-12#TRPBF |
LTC2315HTS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 5Msps Serial Sampling ADC in TSOT | LTC2313ITS8-12#TRMPBF vs LTC2315HTS8-12#TRPBF |
LTC2313ITS8-12#TRMPBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2313 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, the device's exposed pad should be connected to a solid ground plane to reduce thermal impedance.
-
To optimize the performance of the LTC2313 in a noisy environment, use a low-pass filter at the input, use a shielded enclosure, and keep the device away from high-frequency sources. Additionally, use a low-ESR capacitor for the VCC bypass and ensure good decoupling of the power supply.
-
The maximum operating temperature range for the LTC2313 is -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for specific temperature-related specifications.
-
Yes, the LTC2313 can be used with a single 5V power supply. The device has a wide input range of 2.5V to 5.5V, making it suitable for use with a single 5V power supply. However, the user should ensure that the power supply is well-regulated and has low noise.
-
The LTC2313 is a programmable device, and its configuration is determined by the values of the external resistors and capacitors. The user should consult the datasheet and application notes for specific programming guidelines and examples for their particular application.