Part Details for LTC2313CTS8-12#TRPBF by Linear Technology
Results Overview of LTC2313CTS8-12#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2313CTS8-12#TRPBF Information
LTC2313CTS8-12#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2313CTS8-12#TRPBF
LTC2313CTS8-12#TRPBF CAD Models
LTC2313CTS8-12#TRPBF Part Data Attributes
|
LTC2313CTS8-12#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2313CTS8-12#TRPBF
Linear Technology
LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2313CTS8-12#TRPBF
This table gives cross-reference parts and alternative options found for LTC2313CTS8-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2313CTS8-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2313HTS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313HTS8-12#TRPBF |
LTC2313HTS8-12#TRMPBF | Linear Technology | Check for Price | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2313CTS8-12#TRPBF vs LTC2313HTS8-12#TRMPBF |
LTC2313ITS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313ITS8-12#TRPBF |
LTC2313CTS8-12#TRMPBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313CTS8-12#TRMPBF |
LTC2313CTS8-12#TRMPBF | Linear Technology | Check for Price | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | LTC2313CTS8-12#TRPBF vs LTC2313CTS8-12#TRMPBF |
LTC2313ITS8-12#PBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313ITS8-12#PBF |
LTC2313CTS8-12#PBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313CTS8-12#PBF |
LTC2313ITS8-12#TRMPBF | Linear Technology | Check for Price | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC2313CTS8-12#TRPBF vs LTC2313ITS8-12#TRMPBF |
LTC2313ITS8-12#TRMPBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRPBF vs LTC2313ITS8-12#TRMPBF |