Part Details for LTC2313CTS8-12#TRMPBF by Analog Devices Inc
Results Overview of LTC2313CTS8-12#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2313CTS8-12#TRMPBF Information
LTC2313CTS8-12#TRMPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2313CTS8-12#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2313CTS8-12#TRMPBFCT-ND
|
DigiKey | IC ADC 12BIT SAR TSOT23-8 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
639 In Stock |
|
$5.0000 / $10.6700 | Buy Now |
DISTI #
584-C2313CTS8-12TMPF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 2.5Msps Serial Smpl ADC in TSOT RoHS: Compliant | 431 |
|
$4.9900 / $9.1500 | Buy Now |
|
Analog Devices Inc | 12-B, 2.5Msps Serial Smpl ADC Package Multiple: 500 | 628 |
|
$4.0000 / $10.6700 | Buy Now |
DISTI #
56378147
|
Verical | 1-Channel Single ADC SAR 2.5Msps 12-bit Serial 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$4.9474 | Buy Now |
DISTI #
LTC2313CT812TRM
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$5.1600 / $5.5200 | Buy Now |
Part Details for LTC2313CTS8-12#TRMPBF
LTC2313CTS8-12#TRMPBF CAD Models
LTC2313CTS8-12#TRMPBF Part Data Attributes
|
LTC2313CTS8-12#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2313CTS8-12#TRMPBF
Analog Devices Inc
12-Bit, 2.5Msps Serial Sampling ADC in TSOT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1637 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.056 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC2313CTS8-12#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2313CTS8-12#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2313CTS8-12#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2313HTS8-12#TRMPBF | Analog Devices Inc | $6.5873 | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRMPBF vs LTC2313HTS8-12#TRMPBF |
LTC2313HTS8-12#TRMPBF | Linear Technology | Check for Price | LTC2313-12 - 12-Bit, 2.5Msps Serial Sampling ADC in TSOT; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC2313CTS8-12#TRMPBF vs LTC2313HTS8-12#TRMPBF |
LTC2313HTS8-12#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRMPBF vs LTC2313HTS8-12#TRPBF |
LTC2313HTS8-12#PBF | Analog Devices Inc | Check for Price | 12-Bit, 2.5Msps Serial Sampling ADC in TSOT | LTC2313CTS8-12#TRMPBF vs LTC2313HTS8-12#PBF |
LTC2313CTS8-12#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2313CTS8-12#TRMPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the ADC close to the analog signal sources and keep the digital signals away from the analog signals.
-
To ensure accurate conversions with the LTC2313CTS8-12#TRMPBF, make sure to follow proper PCB layout guidelines, use a low-noise power supply, and minimize noise coupling between the analog and digital sections. Also, ensure that the input signal is properly filtered and buffered, and that the ADC is operated within its specified temperature range.
-
The LTC2313CTS8-12#TRMPBF has a maximum sampling rate of 1.5Msps (Mega Samples Per Second). However, the actual sampling rate may be limited by the system's clock frequency, the ADC's conversion time, and the interface protocol used.
-
Yes, the LTC2313CTS8-12#TRMPBF is a single-channel ADC, but it can be used in a multi-channel application by using multiple ADCs or by multiplexing the input signals using an external multiplexer. However, this may require additional circuitry and may impact the overall system performance.
-
The LTC2313CTS8-12#TRMPBF has a SPI-compatible serial interface that can be easily interfaced with most microcontrollers or FPGAs. The ADC's output data can be read using a standard SPI protocol, and the ADC's control registers can be programmed using the same interface.