Part Details for LTC2296CUP#PBF by Linear Technology
Results Overview of LTC2296CUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2296CUP#PBF Information
LTC2296CUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2296CUP#PBF
LTC2296CUP#PBF CAD Models
LTC2296CUP#PBF Part Data Attributes
|
LTC2296CUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2296CUP#PBF
Linear Technology
LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0305% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2296CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2296CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2296CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2296IUP#PBF | Analog Devices Inc | $37.2194 | Dual 14-Bit, 25Msps Low Power 3V ADCs | LTC2296CUP#PBF vs LTC2296IUP#PBF |
LTC2296CUP | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2296CUP#PBF vs LTC2296CUP |
LTC2296CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#PBF vs LTC2296CUP#TR |
LTC2296IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#PBF vs LTC2296IUP#TR |
LTC2296IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#PBF vs LTC2296IUP |
LTC2296IUP#TRPBF | Analog Devices Inc | Check for Price | Dual 14-Bit, 25Msps Low Power 3V ADCs | LTC2296CUP#PBF vs LTC2296IUP#TRPBF |
LTC2296IUP#PBF | Linear Technology | Check for Price | LTC2296 - Dual 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2296CUP#PBF vs LTC2296IUP#PBF |
LTC2296CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2296CUP#PBF vs LTC2296CUP |
LTC2296CUP#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the high-frequency components away from the analog circuitry.
-
Ensure good thermal conductivity by using a heat sink or a thermal pad on the exposed pad of the QFN package. Keep the ambient temperature below 85°C and use a thermal interface material to reduce thermal resistance. Also, consider using a thermally enhanced PCB design.
-
The recommended input impedance is 50 ohms, which is the standard impedance for most RF and microwave applications. However, the input impedance can be adjusted using external resistors and capacitors to match the specific application requirements.
-
Check the PCB layout for any signs of noise or oscillations. Ensure that the power supply is clean and well-regulated. Verify that the input and output impedances are matched correctly. Use a spectrum analyzer to check for any unwanted frequency components. Consult the datasheet and application notes for troubleshooting guidelines.
-
Use a shielded enclosure and ensure good grounding practices. Keep the high-frequency components away from the analog circuitry. Use EMI filters and ferrite beads to reduce radiation. Consider using a common-mode choke to reduce common-mode noise.