Part Details for LTC2293CUP#PBF by Linear Technology
Results Overview of LTC2293CUP#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2293CUP#PBF Information
LTC2293CUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2293CUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for LTC2293CUP#PBF
LTC2293CUP#PBF CAD Models
LTC2293CUP#PBF Part Data Attributes
|
LTC2293CUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2293CUP#PBF
Linear Technology
LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2293CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2293CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2293CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2293CUP#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit, 65Msps Low Power 3V ADCs | LTC2293CUP#PBF vs LTC2293CUP#PBF |
LTC2293IUP#TRPBF | Linear Technology | Check for Price | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2293CUP#PBF vs LTC2293IUP#TRPBF |
LTC2293IUP#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit, 65Msps Low Power 3V ADCs | LTC2293CUP#PBF vs LTC2293IUP#TRPBF |
LTC2293CUP#TR | Linear Technology | Check for Price | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2293CUP#PBF vs LTC2293CUP#TR |
LTC2293CUP | Linear Technology | Check for Price | LTC2293 - Dual 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2293CUP#PBF vs LTC2293CUP |
LTC2293IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2293CUP#PBF vs LTC2293IUP |
LTC2293CUP#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit, 65Msps Low Power 3V ADCs | LTC2293CUP#PBF vs LTC2293CUP#TRPBF |
LTC2293IUP#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit, 65Msps Low Power 3V ADCs | LTC2293CUP#PBF vs LTC2293IUP#PBF |
LTC2293CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2293CUP#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to minimize the length of the clock signal traces.
-
To ensure accurate clock jitter performance, it's essential to use a high-quality clock source, such as a crystal oscillator or a low-jitter clock generator. Additionally, the clock signal should be properly terminated, and the PCB layout should be designed to minimize clock signal reflections and noise.
-
The maximum allowable input voltage range for the analog inputs of the LTC2293CUP#PBF is from -0.3V to VCC + 0.3V. Exceeding this range may result in inaccurate conversions or even damage to the device.
-
Metastability issues in the digital output data can be handled by using a synchronizer circuit or a metastable-resistant flip-flop to resynchronize the data. Additionally, the digital output data should be registered or latched to ensure data integrity.
-
The recommended power-up sequence for the LTC2293CUP#PBF is to first apply the analog power supply (VCC) and then the digital power supply (DVCC). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent latch-up and ensures proper device operation.