Part Details for LTC2292IUP#PBF by Linear Technology
Results Overview of LTC2292IUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2292IUP#PBF Information
LTC2292IUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2292IUP#PBF
LTC2292IUP#PBF CAD Models
LTC2292IUP#PBF Part Data Attributes
|
LTC2292IUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2292IUP#PBF
Linear Technology
LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -0.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0342% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2292IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2292IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2292IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2292CUP#PBF | Analog Devices Inc | $18.5599 | Dual 12-Bit, 40Msps Low Power 3V ADCs | LTC2292IUP#PBF vs LTC2292CUP#PBF |
LTC2292IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2292IUP#PBF vs LTC2292IUP |
LTC2292IUP#TRPBF | Linear Technology | Check for Price | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2292IUP#PBF vs LTC2292IUP#TRPBF |
LTC2292CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2292IUP#PBF vs LTC2292CUP#TR |
LTC2292CUP#TR | Linear Technology | Check for Price | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2292IUP#PBF vs LTC2292CUP#TR |
LTC2292CUP | Linear Technology | Check for Price | LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2292IUP#PBF vs LTC2292CUP |
LTC2292IUP#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2292IUP#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the analog input pins.
-
The LTC2292IUP#PBF does not require calibration, as it has an internal calibration circuit that ensures accurate performance over the entire operating temperature range. However, it's recommended to follow the recommended layout and routing guidelines to minimize noise and ensure optimal performance.
-
The maximum sampling rate of the LTC2292IUP#PBF is 10Msps (Mega Samples Per Second). However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital output data rate.
-
Yes, the LTC2292IUP#PBF can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between multiple analog input channels. However, it's recommended to ensure that the analog input channels are properly isolated and that the multiplexer does not introduce any significant noise or distortion.
-
The power consumption of the LTC2292IUP#PBF is typically around 35mW at a sampling rate of 10Msps. To minimize power consumption, it's recommended to use a low-power mode, reduce the sampling rate, or use a power-down mode when the device is not in use.