Part Details for LTC2288CUP#TRPBF by Analog Devices Inc
Results Overview of LTC2288CUP#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2288CUP#TRPBF Information
LTC2288CUP#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2288CUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2288CUP#TRPBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4250 | Buy Now |
DISTI #
584-LTC2288CUP#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 10-B, 65Msps L N 3V ADCs RoHS: Compliant | 0 |
|
$13.4200 | Order Now |
|
Analog Devices Inc | 2x 10-B, 65Msps L N 3V ADCs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$10.7400 / $14.3100 | Buy Now |
DISTI #
LTC2288CUPTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$13.8600 / $14.4100 | Buy Now |
|
Vyrian | Peripheral ICs | 516 |
|
RFQ |
Part Details for LTC2288CUP#TRPBF
LTC2288CUP#TRPBF CAD Models
LTC2288CUP#TRPBF Part Data Attributes
|
LTC2288CUP#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2288CUP#TRPBF
Analog Devices Inc
Dual 10-Bit, 65Msps Low Noise 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2288CUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2288CUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2288CUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2288CUP#PBF | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2288CUP#TRPBF vs LTC2288CUP#PBF |
LTC2288CUP | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2288CUP#TRPBF vs LTC2288CUP |
LTC2288IUP#PBF | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2288CUP#TRPBF vs LTC2288IUP#PBF |
LTC2288CUP#TRPBF | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2288CUP#TRPBF vs LTC2288CUP#TRPBF |
LTC2288CUP#TR | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2288CUP#TRPBF vs LTC2288CUP#TR |
LTC2288IUP | Linear Technology | Check for Price | LTC2288 - Dual 10-Bit, 65Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2288CUP#TRPBF vs LTC2288IUP |
LTC2288IUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2288CUP#TRPBF vs LTC2288IUP#TR |
LTC2288IUP#TRPBF | Analog Devices Inc | Check for Price | Dual 10-Bit, 65Msps Low Noise 3V ADCs | LTC2288CUP#TRPBF vs LTC2288IUP#TRPBF |
LTC2288CUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2288 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the ADC near the analog signal sources and to use a low-ESR capacitor for the VCC pin.
-
To optimize the performance of the LTC2288 in noisy environments, use a low-pass filter on the analog input signals, use a shielded cable for the analog input signals, and consider using a common-mode filter on the analog input signals. Additionally, ensure that the ADC is properly decoupled from the power supply and that the PCB layout is optimized for noise reduction.
-
The maximum sampling rate of the LTC2288 is 15Msps, but this can be limited by the speed of the external clock and the settling time of the analog input signals. In practice, a sampling rate of up to 10Msps is typically achievable with a 20MHz external clock.
-
The LTC2288 has an internal calibration circuit that is enabled by default. However, it's recommended to perform an external calibration procedure to ensure optimal performance. This involves applying a known input voltage and adjusting the offset and gain of the ADC to achieve the desired accuracy.
-
The power consumption of the LTC2288 depends on the sampling rate and the voltage supply. At a sampling rate of 1Msps and a voltage supply of 3.3V, the typical power consumption is around 35mW. However, this can increase to up to 100mW at higher sampling rates.