Part Details for LTC2286CUP#PBF by Linear Technology
Results Overview of LTC2286CUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2286CUP#PBF Information
LTC2286CUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2286CUP#PBF
LTC2286CUP#PBF CAD Models
LTC2286CUP#PBF Part Data Attributes
|
LTC2286CUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2286CUP#PBF
Linear Technology
LTC2286 - Dual 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2286CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2286CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2286CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2286IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2286CUP#PBF vs LTC2286IUP |
LTC2286CUP#PBF | Analog Devices Inc | Check for Price | Dual 10-Bit, 25Msps Low Noise 3V ADCs | LTC2286CUP#PBF vs LTC2286CUP#PBF |
LTC2286IUP#TRPBF | Linear Technology | Check for Price | LTC2286 - Dual 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2286CUP#PBF vs LTC2286IUP#TRPBF |
LTC2286IUP#PBF | Linear Technology | Check for Price | LTC2286 - Dual 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2286CUP#PBF vs LTC2286IUP#PBF |
LTC2286IUP#TR | Linear Technology | Check for Price | LTC2286 - Dual 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2286CUP#PBF vs LTC2286IUP#TR |
LTC2286IUP#PBF | Analog Devices Inc | Check for Price | Dual 10-Bit, 25Msps Low Noise 3V ADCs | LTC2286CUP#PBF vs LTC2286IUP#PBF |
LTC2286CUP#TR | Linear Technology | Check for Price | LTC2286 - Dual 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2286CUP#PBF vs LTC2286CUP#TR |
LTC2286CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2286CUP#PBF vs LTC2286CUP |
LTC2286CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2286 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer board with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the LTC2286 in high-frequency applications, it's recommended to use a low-jitter clock source, minimize the analog input capacitance, and use a high-quality analog input filter to reduce noise and aliasing. Additionally, the use of a dedicated analog power plane and a low-ESR decoupling capacitor can help to reduce noise and improve performance.
-
The maximum sampling rate of the LTC2286 is 125Msps, but this can be limited by the quality of the clock source, the analog input signal, and the PCB layout. In practice, a sampling rate of up to 100Msps is typically achievable with a high-quality clock source and a well-designed PCB layout.
-
The LTC2286 can be interfaced with a FPGA or ASIC using a parallel or serial interface. The parallel interface requires a 16-bit data bus, while the serial interface uses a single-bit data line and a clock line. The interface timing and protocol must be carefully managed to ensure reliable data transfer and to avoid data corruption.
-
The power consumption of the LTC2286 depends on the sampling rate, the analog input voltage range, and the operating mode. The typical power consumption is around 350mW at 125Msps, but this can be minimized by reducing the sampling rate, using a lower analog input voltage range, and enabling the power-down mode when not in use.