Part Details for LTC2261IUJ-14#TRPBF by Linear Technology
Results Overview of LTC2261IUJ-14#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2261IUJ-14#TRPBF Information
LTC2261IUJ-14#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2261IUJ-14#TRPBF
LTC2261IUJ-14#TRPBF CAD Models
LTC2261IUJ-14#TRPBF Part Data Attributes
|
LTC2261IUJ-14#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2261IUJ-14#TRPBF
Linear Technology
LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2261IUJ-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2261IUJ-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2261IUJ-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2261CUJ-14#TRPBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#TRPBF vs LTC2261CUJ-14#TRPBF |
LTC2261CUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#TRPBF vs LTC2261CUJ-14#TRPBF |
LTC2261IUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#TRPBF vs LTC2261IUJ-14#TRPBF |
LTC2261IUJ-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#TRPBF vs LTC2261IUJ-14#PBF |
LTC2261CUJ-14#PBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#TRPBF vs LTC2261CUJ-14#PBF |