Part Details for LTC2261IUJ-14#PBF by Linear Technology
Results Overview of LTC2261IUJ-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2261IUJ-14#PBF Information
LTC2261IUJ-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2261IUJ-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for LTC2261IUJ-14#PBF
LTC2261IUJ-14#PBF CAD Models
LTC2261IUJ-14#PBF Part Data Attributes
|
LTC2261IUJ-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2261IUJ-14#PBF
Linear Technology
LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2261IUJ-14#PBF
This table gives cross-reference parts and alternative options found for LTC2261IUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2261IUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2261CUJ-14#TRPBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#TRPBF |
LTC2261CUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#TRPBF |
LTC2261IUJ-14#TRPBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2261IUJ-14#PBF vs LTC2261IUJ-14#TRPBF |
LTC2261IUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#PBF vs LTC2261IUJ-14#TRPBF |
LTC2261IUJ-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#PBF vs LTC2261IUJ-14#PBF |
LTC2261CUJ-14#PBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#PBF |
LTC2261IUJ-14#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2261IUJ-14#PBF is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC2261IUJ-14#PBF, it is recommended to follow the guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the high-frequency pins.
-
The recommended input capacitance for the LTC2261IUJ-14#PBF is 10uF to 22uF, depending on the input voltage and the desired level of filtering.
-
The thermal shutdown feature of the LTC2261IUJ-14#PBF is designed to protect the device from overheating. If the device exceeds the maximum junction temperature, it will shut down until the temperature returns to a safe level. To handle this feature, it is recommended to ensure good thermal design and heat sinking, and to monitor the device temperature to prevent overheating.
-
The recommended output capacitance for the LTC2261IUJ-14#PBF is 10uF to 47uF, depending on the output voltage and the desired level of filtering.