Part Details for LTC2261IUJ-14#PBF by Analog Devices Inc
Results Overview of LTC2261IUJ-14#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2261IUJ-14#PBF Information
LTC2261IUJ-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2261IUJ-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2261IUJ-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 40QFN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
195 In Stock |
|
$100.2500 / $113.6600 | Buy Now |
DISTI #
584-LTC2261IUJ-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 125Msps Ultra-L Pwr 1.8V ADCs RoHS: Compliant | 15 |
|
$105.7600 / $119.7200 | Buy Now |
DISTI #
V36:1790_06448588
|
Arrow Electronics | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 13 Weeks Date Code: 2252 | Americas - 1 |
|
$95.8900 | Buy Now |
|
Analog Devices Inc | 14-B, 125Msps Ultra-L Pwr 1.8V Package Multiple: 61 | 6749 |
|
$80.2000 / $113.6600 | Buy Now |
DISTI #
35214891
|
Verical | 1-Channel Single ADC Pipelined 125Msps 14-bit Parallel 40-Pin QFN EP Tube RoHS: Compliant Min Qty: 61 Package Multiple: 61 | Americas - 6710 |
|
$99.1960 | Buy Now |
DISTI #
LTC2261IUJ-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 61 | 0 |
|
$103.5500 / $120.3000 | Buy Now |
Part Details for LTC2261IUJ-14#PBF
LTC2261IUJ-14#PBF CAD Models
LTC2261IUJ-14#PBF Part Data Attributes
|
LTC2261IUJ-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2261IUJ-14#PBF
Analog Devices Inc
14-Bit, 125Msps Ultra-Low Power 1.8V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 05-08-1728 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2261IUJ-14#PBF
This table gives cross-reference parts and alternative options found for LTC2261IUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2261IUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2261CUJ-14#TRPBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#TRPBF |
LTC2261CUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#TRPBF |
LTC2261IUJ-14#TRPBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2261IUJ-14#PBF vs LTC2261IUJ-14#TRPBF |
LTC2261IUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs | LTC2261IUJ-14#PBF vs LTC2261IUJ-14#TRPBF |
LTC2261CUJ-14#PBF | Linear Technology | Check for Price | LTC2261-14 - 14-Bit, 125Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2261IUJ-14#PBF vs LTC2261CUJ-14#PBF |
LTC2261IUJ-14#PBF Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a low-ESR capacitor for the VCC pin and a low-inductance path for the output current.
-
Ensure that the output capacitor has a low equivalent series resistance (ESR) and a high-quality dielectric. Use a capacitor with a high ripple current rating and a low inductance. Also, ensure that the PCB layout is well-designed and the output capacitor is placed close to the IC.
-
The maximum output current of the LTC2261IUJ-14 is 1.5A. However, the actual output current may be limited by the thermal performance of the PCB and the ambient temperature.
-
The output voltage of the LTC2261IUJ-14 can be programmed using the FB pin. Connect a resistive divider from the output voltage to the FB pin, and adjust the resistors to set the desired output voltage.
-
The SYNC pin is used to synchronize the switching frequency of multiple LTC2261IUJ-14 devices. It can also be used to synchronize the switching frequency with an external clock signal.