Part Details for LTC2260IUJ-14#PBF by Linear Technology
Results Overview of LTC2260IUJ-14#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2260IUJ-14#PBF Information
LTC2260IUJ-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2260IUJ-14#PBF
LTC2260IUJ-14#PBF CAD Models
LTC2260IUJ-14#PBF Part Data Attributes
|
LTC2260IUJ-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2260IUJ-14#PBF
Linear Technology
LTC2260-14 - 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | UJ | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Linearity Error-Max (EL) | 0.0229% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for LTC2260IUJ-14#PBF
This table gives cross-reference parts and alternative options found for LTC2260IUJ-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2260IUJ-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2260IUJ-14#PBF | Analog Devices Inc | $66.2012 | 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs | LTC2260IUJ-14#PBF vs LTC2260IUJ-14#PBF |
LTC2260CUJ-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs | LTC2260IUJ-14#PBF vs LTC2260CUJ-14#PBF |
LTC2260CUJ-14#PBF | Linear Technology | Check for Price | LTC2260-14 - 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | LTC2260IUJ-14#PBF vs LTC2260CUJ-14#PBF |
LTC2260IUJ-14#TRPBF | Linear Technology | Check for Price | LTC2260-14 - 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | LTC2260IUJ-14#PBF vs LTC2260IUJ-14#TRPBF |
LTC2260IUJ-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 105Msps Ultra-Low Power 1.8V ADCs | LTC2260IUJ-14#PBF vs LTC2260IUJ-14#TRPBF |
LTC2260IUJ-14#PBF Frequently Asked Questions (FAQ)
-
The maximum clock frequency is 100MHz, but it can be overclocked to 120MHz with reduced performance and increased power consumption.
-
Follow the recommended layout guidelines in the datasheet, keep the analog and digital grounds separate, and use a solid ground plane to reduce noise. Also, place the decoupling capacitors close to the device and use a low-ESR capacitor for the VCC pin.
-
Power up the VCC pin first, followed by the analog input pins, and then the digital input pins. This ensures that the internal biasing and reference circuits are established before the analog-to-digital conversion begins.
-
The device has a thermal pad on the bottom that must be connected to a solid ground plane or a thermal heat sink to dissipate heat. Ensure good airflow around the device and avoid blocking the airflow with nearby components.
-
The maximum input voltage range is 5V, but it can be extended to 10V with an external voltage divider or attenuation circuit. However, this may affect the accuracy and linearity of the ADC.