Part Details for LTC2251IUH#PBF by Linear Technology
Results Overview of LTC2251IUH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2251IUH#PBF Information
LTC2251IUH#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2251IUH#PBF
LTC2251IUH#PBF CAD Models
LTC2251IUH#PBF Part Data Attributes
|
LTC2251IUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2251IUH#PBF
Linear Technology
LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0586% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 125 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2251IUH#PBF
This table gives cross-reference parts and alternative options found for LTC2251IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2251IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2251IUH#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 125Msps Low Noise 3V ADCs | LTC2251IUH#PBF vs LTC2251IUH#TRPBF |
LTC2251CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2251IUH#PBF vs LTC2251CUH#TR |
LTC2251CUH#TR | Linear Technology | Check for Price | LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2251IUH#PBF vs LTC2251CUH#TR |
LTC2251IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2251IUH#PBF vs LTC2251IUH |
LTC2251IUH | Linear Technology | Check for Price | LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2251IUH#PBF vs LTC2251IUH |
LTC2251CUH#PBF | Linear Technology | Check for Price | LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2251IUH#PBF vs LTC2251CUH#PBF |
LTC2251CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2251IUH#PBF vs LTC2251CUH |
LTC2251IUH#PBF | Analog Devices Inc | Check for Price | 10-Bit, 125Msps Low Noise 3V ADCs | LTC2251IUH#PBF vs LTC2251IUH#PBF |
LTC2251CUH#TRPBF | Linear Technology | Check for Price | LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2251IUH#PBF vs LTC2251CUH#TRPBF |
LTC2251IUH#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the LTC2251IUH#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-impedance source for the analog input and to decouple the power supply pins with capacitors.
-
To optimize the performance of the LTC2251IUH#PBF in high-frequency applications, it's recommended to use a low-jitter clock source, minimize the capacitive load on the output pins, and use a high-frequency capable layout and routing. Additionally, the analog input pins should be driven with a low-impedance source and the power supply pins should be decoupled with high-frequency capacitors.
-
The maximum sampling rate that can be achieved with the LTC2251IUH#PBF is 80Msps, but this can be limited by the analog input bandwidth, the clock jitter, and the system noise. In practice, the achievable sampling rate may be lower depending on the specific application and system design.
-
The LTC2251IUH#PBF has an internal calibration mechanism that can be used to optimize its accuracy and linearity. The calibration process involves applying a known input voltage to the ADC and then adjusting the internal calibration registers to minimize the error. The calibration process should be repeated at different temperatures and input voltages to ensure optimal performance over the entire operating range.
-
The power consumption of the LTC2251IUH#PBF depends on the sampling rate, the input voltage range, and the operating mode. The typical power consumption is around 350mW at 80Msps, but it can be minimized by reducing the sampling rate, using the power-down mode, and optimizing the system design to minimize the power consumption of the external components.