Part Details for LTC2249IUH#TRPBF by Analog Devices Inc
Results Overview of LTC2249IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2249IUH#TRPBF Information
LTC2249IUH#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2249IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2249IUH#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$53.1500 | Buy Now |
DISTI #
584-LTC2249IUH#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 80Msps L Pwr 3V ADC RoHS: Compliant | 0 |
|
$53.7600 | Order Now |
|
Analog Devices Inc | 14-B, 80Msps L Pwr 3V ADC Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$42.5200 / $58.6200 | Buy Now |
DISTI #
LTC2249IUHTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$54.9000 / $57.0700 | Buy Now |
Part Details for LTC2249IUH#TRPBF
LTC2249IUH#TRPBF CAD Models
LTC2249IUH#TRPBF Part Data Attributes
|
LTC2249IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2249IUH#TRPBF
Analog Devices Inc
14-Bit, 80Msps Low Power 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2249IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2249IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2249IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2249IUH#PBF | Analog Devices Inc | $30.3572 | 14-Bit, 80Msps Low Power 3V ADC | LTC2249IUH#TRPBF vs LTC2249IUH#PBF |
LTC2249CUH#PBF | Linear Technology | Check for Price | LTC2249 - 14-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2249IUH#TRPBF vs LTC2249CUH#PBF |
LTC2249IUH#PBF | Linear Technology | Check for Price | LTC2249 - 14-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2249IUH#TRPBF vs LTC2249IUH#PBF |
LTC2249CUH#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 80Msps Low Power 3V ADC | LTC2249IUH#TRPBF vs LTC2249CUH#TRPBF |
LTC2249IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2249IUH#TRPBF vs LTC2249IUH#TR |
LTC2249CUH#TR | Linear Technology | Check for Price | LTC2249 - 14-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2249IUH#TRPBF vs LTC2249CUH#TR |
LTC2249CUH#TRPBF | Linear Technology | Check for Price | LTC2249 - 14-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2249IUH#TRPBF vs LTC2249CUH#TRPBF |
LTC2249IUH | Linear Technology | Check for Price | LTC2249 - 14-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2249IUH#TRPBF vs LTC2249IUH |
LTC2249CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2249IUH#TRPBF vs LTC2249CUH#TR |
LTC2249IUH#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2249IUH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2249IUH requires a clean and stable power supply. Use a low-ESR capacitor (e.g., 0.1uF) between the VCC and GND pins, and a 10uF capacitor between the VCC and AVCC pins. Additionally, use a 1uF capacitor between the analog and digital ground planes.
-
The maximum clock frequency for the LTC2249IUH is 80MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
The LTC2249IUH's analog input range can be optimized by selecting the appropriate gain setting and input range configuration. Refer to the datasheet for the available gain settings and input range configurations, and choose the one that best suits your application.
-
The LTC2249IUH's digital output should be driven using a low-impedance driver, such as a 74LVC series logic gate, to ensure fast rise and fall times. Additionally, use a series resistor (e.g., 22 ohms) to limit the output current and prevent damage to the device.