Part Details for LTC2247CUH#TRPBF by Analog Devices Inc
Results Overview of LTC2247CUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2247CUH#TRPBF Information
LTC2247CUH#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2247CUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2247CUH#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32QFN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.1625 | Buy Now |
DISTI #
584-LTC2247CUH#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 40Msps L Pwr 3V ADCs RoHS: Compliant | 0 |
|
$28.1600 | Order Now |
|
Analog Devices Inc | 14-B, 40Msps L Pwr 3V ADCs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$22.5300 / $30.9800 | Buy Now |
DISTI #
LTC2247CUHTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$29.0900 / $30.2300 | Buy Now |
|
Vyrian | Peripheral ICs | 263 |
|
RFQ |
Part Details for LTC2247CUH#TRPBF
LTC2247CUH#TRPBF CAD Models
LTC2247CUH#TRPBF Part Data Attributes
|
LTC2247CUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2247CUH#TRPBF
Analog Devices Inc
14-Bit, 40Msps Low Power 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2247CUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2247CUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2247CUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2246HLX#PBF | Linear Technology | Check for Price | LTC2246H - 14-Bit, 25Msps 125°C ADC In LQFP; Package: LQFP; Pins: 48; Temperature Range: -40°C to 125°C | LTC2247CUH#TRPBF vs LTC2246HLX#PBF |
LTC2229CUH#TRPBF | Linear Technology | Check for Price | LTC2229 - 12-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2247CUH#TRPBF vs LTC2229CUH#TRPBF |
LTC2225IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2247CUH#TRPBF vs LTC2225IUH#TR |
LTC2252CUH#TR | Linear Technology | Check for Price | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2247CUH#TRPBF vs LTC2252CUH#TR |
LTC2246HLU | Linear Technology | Check for Price | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP32, 5 X 5 MM, PLASTIC, MS-026, TQFP-32, Analog to Digital Converter | LTC2247CUH#TRPBF vs LTC2246HLU |
LTC2227CUH#TR | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2247CUH#TRPBF vs LTC2227CUH#TR |
LTC2246CUH#PBF | Linear Technology | Check for Price | LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2247CUH#TRPBF vs LTC2246CUH#PBF |
LTC2253CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2247CUH#TRPBF vs LTC2253CUH |
LTC2251IUH#TR | Linear Technology | Check for Price | LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2247CUH#TRPBF vs LTC2251IUH#TR |
LTC2225IUH#PBF | Linear Technology | Check for Price | LTC2225 - 12-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2247CUH#TRPBF vs LTC2225IUH#PBF |