Part Details for LTC2246IUH#PBF by Linear Technology
Results Overview of LTC2246IUH#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2246IUH#PBF Information
LTC2246IUH#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2246IUH#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 173 |
|
RFQ | |
|
Win Source Electronics | IC ADC 14BIT PIPELINED 32QFN | 3636 |
|
$23.9824 / $35.9736 | Buy Now |
Part Details for LTC2246IUH#PBF
LTC2246IUH#PBF CAD Models
LTC2246IUH#PBF Part Data Attributes
|
LTC2246IUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2246IUH#PBF
Linear Technology
LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2246IUH#PBF
This table gives cross-reference parts and alternative options found for LTC2246IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2246IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2246CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2246IUH#PBF vs LTC2246CUH#TR |
LTC2246IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2246IUH#PBF vs LTC2246IUH |
LTC2246CUH | Linear Technology | Check for Price | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD-X, QFN-32, Analog to Digital Converter | LTC2246IUH#PBF vs LTC2246CUH |
LTC2246CUH#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 25Msps Low Power 3V ADCs | LTC2246IUH#PBF vs LTC2246CUH#TRPBF |
LTC2246IUH#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 25Msps Low Power 3V ADCs | LTC2246IUH#PBF vs LTC2246IUH#TRPBF |
LTC2246IUH#TRPBF | Linear Technology | Check for Price | LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2246IUH#PBF vs LTC2246IUH#TRPBF |
LTC2246CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2246IUH#PBF vs LTC2246CUH |
LTC2246CUH#TRPBF | Linear Technology | Check for Price | LTC2246 - 14-Bit, 25Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2246IUH#PBF vs LTC2246CUH#TRPBF |
LTC2246IUH | Linear Technology | Check for Price | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC32, 5 X 5 MM, PLASTIC, MO-220WHHD-X, QFN-32, Analog to Digital Converter | LTC2246IUH#PBF vs LTC2246IUH |
LTC2246IUH#PBF Frequently Asked Questions (FAQ)
-
The LTC2246IUH#PBF can support clock frequencies up to 100 MSPS.
-
To optimize the analog input signal chain, ensure that the input signal is properly filtered and buffered to prevent aliasing and distortion. Also, consider using a low-pass filter to remove high-frequency noise.
-
A recommended power supply decoupling scheme for the LTC2246IUH#PBF is to use a 10uF ceramic capacitor in parallel with a 100nF ceramic capacitor, both connected between the power supply pins and ground.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves applying a known input signal and adjusting the offset and gain settings accordingly.
-
The maximum input signal amplitude that the LTC2246IUH#PBF can handle is 2.5Vpp differential.