Part Details for LTC2245IUH#TRPBF by Analog Devices Inc
Results Overview of LTC2245IUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2245IUH#TRPBF Information
LTC2245IUH#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2245IUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2245IUH#TRPBFCT-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
266 In Stock |
|
$23.1248 / $34.5500 | Buy Now |
DISTI #
584-LTC2245IUH#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 10Msps L Pwr 3V ADC RoHS: Compliant | 0 |
|
$23.1200 | Order Now |
|
Analog Devices Inc | 14-B, 10Msps L Pwr 3V ADC Min Qty: 1 Package Multiple: 2500 | 2554 |
|
$18.5000 / $34.5500 | Buy Now |
DISTI #
LTC2245IUHTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$23.8900 / $24.8300 | Buy Now |
Part Details for LTC2245IUH#TRPBF
LTC2245IUH#TRPBF CAD Models
LTC2245IUH#TRPBF Part Data Attributes
|
LTC2245IUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2245IUH#TRPBF
Analog Devices Inc
14-Bit, 10Msps Low Power 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2245IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2245IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2245IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2245IUH#TR | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2245IUH#TRPBF vs LTC2245IUH#TR |
LTC2245CUH | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#TRPBF vs LTC2245CUH |
LTC2245CUH#TR | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#TRPBF vs LTC2245CUH#TR |
LTC2245CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#TRPBF vs LTC2245CUH |
LTC2245CUH#TRPBF | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#TRPBF vs LTC2245CUH#TRPBF |
LTC2245IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#TRPBF vs LTC2245IUH#TR |
LTC2245CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#TRPBF vs LTC2245CUH#TR |
LTC2245IUH#TRPBF | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2245IUH#TRPBF vs LTC2245IUH#TRPBF |
LTC2245IUH#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2245IUH#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to place the ADC close to the analog signal sources and to use a low-impedance power supply.
-
To ensure accurate timing and synchronization, it's essential to use a stable clock source, such as a crystal oscillator, and to synchronize the ADC's clock with the system clock. Additionally, consider using a clock jitter cleaner or a phase-locked loop (PLL) to reduce clock jitter.
-
To handle overvoltage protection for the ADC inputs, consider using external voltage clamps, such as diodes or zeners, to limit the input voltage to within the ADC's specified range. Additionally, you can use resistive dividers or attenuators to reduce the input voltage.
-
To optimize the ADC's performance, consider the specific requirements of your application, such as the input signal frequency, amplitude, and noise level. Adjust the ADC's settings, such as the sampling rate, gain, and offset, to optimize its performance for your specific application.
-
The LTC2245IUH#TRPBF has a maximum junction temperature of 150°C. To ensure reliable operation, consider using a heat sink or thermal pad to dissipate heat, and avoid exposing the device to high ambient temperatures or thermal gradients.