-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 10Msps Low Power 3V ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2245IUH#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6430
|
Newark | Adc, 14Bit, 10Msps, Qfn-32, Resolution (Bits):14Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:3.4V Rohs Compliant: Yes |Analog Devices LTC2245IUH#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$23.1200 / $34.5500 | Buy Now |
DISTI #
505-LTC2245IUH#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
323 In Stock |
|
$23.1249 / $34.5500 | Buy Now |
DISTI #
584-LTC2245IUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 10Msps L Pwr 3V ADC RoHS: Compliant | 197 |
|
$23.1200 / $34.5500 | Buy Now |
|
Analog Devices Inc | 14-B, 10Msps L Pwr 3V ADC Package Multiple: 73 | 2985 |
|
$18.5000 / $34.5500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Rochester Electronics | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC RoHS: Compliant Status: Active Min Qty: 1 | 292 |
|
$19.4700 / $24.3400 | Buy Now |
DISTI #
LTC2245IUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$23.8900 / $27.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2245IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2245IUH#PBF
Analog Devices Inc
14-Bit, 10Msps Low Power 3V ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2245IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2245IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2245IUH#TR | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2245IUH#PBF vs LTC2245IUH#TR |
LTC2245CUH | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#PBF vs LTC2245CUH |
LTC2245CUH#TR | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#PBF vs LTC2245CUH#TR |
LTC2245CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#PBF vs LTC2245CUH |
LTC2245CUH#TRPBF | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2245IUH#PBF vs LTC2245CUH#TRPBF |
LTC2245IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#PBF vs LTC2245IUH#TR |
LTC2245CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2245IUH#PBF vs LTC2245CUH#TR |
LTC2245IUH#TRPBF | Linear Technology | Check for Price | LTC2245 - 14-Bit, 10Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2245IUH#PBF vs LTC2245IUH#TRPBF |
A good PCB layout for the LTC2245IUH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
To ensure proper power-up and power-down of the LTC2245IUH, it's recommended to follow a specific power-up sequence. First, apply VCC, then apply the analog input signal, and finally, apply the clock signal. During power-down, reverse this sequence. It's also important to ensure that the VCC pin is ramped up and down slowly to prevent damage to the device.
The maximum clock frequency that can be used with the LTC2245IUH is 80MHz. However, the actual maximum clock frequency may be limited by the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
To optimize the performance of the LTC2245IUH in a noisy environment, it's recommended to use proper shielding and grounding techniques, such as using a metal enclosure and connecting the analog and digital grounds to a single point. Additionally, using a low-pass filter or a ferrite bead on the input signal can help to reduce noise and improve performance.
The recommended operating temperature range for the LTC2245IUH is -40°C to 85°C. However, the device can operate at temperatures outside of this range, but the performance may be degraded. It's recommended to consult the datasheet and application notes for more information.