-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 25Msps Low Noise 3V ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2236IUH#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2236IUH#PBF-ND
|
DigiKey | IC ADC 10BIT PIPELINED 32QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
74 In Stock |
|
$7.5875 / $14.6000 | Buy Now |
DISTI #
584-LTC2236IUH#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 25Msps L N 3V ADCs RoHS: Compliant | 146 |
|
$7.7900 / $13.3700 | Buy Now |
|
Analog Devices Inc | 10-B, 25Msps L N 3V ADCs Package Multiple: 73 | 2716 |
|
$6.0700 / $14.6000 | Buy Now |
DISTI #
LTC2236IUH#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 73 | 0 |
|
$7.8300 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2236IUH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2236IUH#PBF
Analog Devices Inc
10-Bit, 25Msps Low Noise 3V ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for LTC2236IUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2236IUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2236IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2236IUH#PBF vs LTC2236IUH#TR |
LTC2236CUH#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 25Msps Low Noise 3V ADCs | LTC2236IUH#PBF vs LTC2236CUH#TRPBF |
LTC2236CUH#PBF | Analog Devices Inc | Check for Price | 10-Bit, 25Msps Low Noise 3V ADCs | LTC2236IUH#PBF vs LTC2236CUH#PBF |
LTC2236IUH | Linear Technology | Check for Price | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2236IUH#PBF vs LTC2236IUH |
LTC2236IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2236IUH#PBF vs LTC2236IUH |
LTC2236CUH#TR | Linear Technology | Check for Price | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2236IUH#PBF vs LTC2236CUH#TR |
LTC2236CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2236IUH#PBF vs LTC2236CUH |
LTC2236IUH#TR | Linear Technology | Check for Price | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2236IUH#PBF vs LTC2236IUH#TR |
LTC2236CUH | Linear Technology | Check for Price | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2236IUH#PBF vs LTC2236CUH |
A good PCB layout for the LTC2236IUH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the ADC close to the analog signal sources and to use a low-impedance power supply.
To ensure accurate conversions, it's essential to provide a clean and stable power supply, minimize noise and interference, and use a high-quality analog input signal. Additionally, proper PCB layout, grounding, and shielding can help to reduce errors.
The maximum sampling rate of the LTC2236IUH is 1.5Msps (Mega Samples Per Second). However, the actual sampling rate may vary depending on the specific application and system requirements.
Yes, the LTC2236IUH can be used in a multi-channel application. The device has a serial interface that allows multiple devices to be connected and addressed individually, making it suitable for multi-channel applications.
The digital output data from the LTC2236IUH is in a 16-bit twos-complement format. The data can be handled using a microcontroller or an FPGA, and can be processed and analyzed using software or firmware.