Part Details for LTC2231CUP#PBF by Analog Devices Inc
Results Overview of LTC2231CUP#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2231CUP#PBF Information
LTC2231CUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2231CUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
584-LTC2231CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 10-B, 135Msps ADCs RoHS: Compliant | 0 |
|
$31.4800 | Order Now |
|
Analog Devices Inc | 10-B, 135Msps ADCs Package Multiple: 40 | 0 |
|
$23.6600 / $32.5700 | Buy Now |
DISTI #
LTC2231CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$30.5500 / $35.4900 | Buy Now |
|
Vyrian | Peripheral ICs | 1201 |
|
RFQ |
Part Details for LTC2231CUP#PBF
LTC2231CUP#PBF CAD Models
LTC2231CUP#PBF Part Data Attributes
|
LTC2231CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2231CUP#PBF
Analog Devices Inc
10-Bit, 135Msps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, LEADFREE, MO-220-WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 135 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2231CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2231CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2231CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2231CUP#PBF | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2231CUP#PBF vs LTC2231CUP#PBF |
LTC2231IUP#TRPBF | Analog Devices Inc | Check for Price | 10-Bit, 135Msps ADCs | LTC2231CUP#PBF vs LTC2231IUP#TRPBF |
LTC2231CUP#TRPBF | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2231CUP#PBF vs LTC2231CUP#TRPBF |
LTC2231IUP | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2231CUP#PBF vs LTC2231IUP |
LTC2231IUP#TR | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2231CUP#PBF vs LTC2231IUP#TR |
LTC2231CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2231CUP#PBF vs LTC2231CUP |
LTC2231IUP#PBF | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2231CUP#PBF vs LTC2231IUP#PBF |
LTC2231CUP#TR | Linear Technology | Check for Price | LTC2231 - 10-Bit, 135Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2231CUP#PBF vs LTC2231CUP#TR |
LTC2231IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2231CUP#PBF vs LTC2231IUP |