Part Details for LTC2228IUH by Analog Devices Inc
Results Overview of LTC2228IUH by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2228IUH Information
LTC2228IUH by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2228IUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1286 |
|
RFQ |
Part Details for LTC2228IUH
LTC2228IUH CAD Models
LTC2228IUH Part Data Attributes
|
LTC2228IUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2228IUH
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2228IUH
This table gives cross-reference parts and alternative options found for LTC2228IUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2228IUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2228CUH#PBF | Analog Devices Inc | $21.0957 | 12-Bit, 65Msps Low Power 3V ADCs | LTC2228IUH vs LTC2228CUH#PBF |
LTC2228IUH#PBF | Analog Devices Inc | $25.5104 | 12-Bit, 65Msps Low Power 3V ADCs | LTC2228IUH vs LTC2228IUH#PBF |
LTC2228CUH#TRPBF | Linear Technology | Check for Price | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228IUH vs LTC2228CUH#TRPBF |
LTC2228CUH | Linear Technology | Check for Price | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228IUH vs LTC2228CUH |
LTC2228IUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 65Msps Low Power 3V ADCs | LTC2228IUH vs LTC2228IUH#TRPBF |
LTC2228CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228IUH vs LTC2228CUH |
LTC2228IUH#TRPBF | Linear Technology | Check for Price | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2228IUH vs LTC2228IUH#TRPBF |
LTC2228CUH#PBF | Linear Technology | Check for Price | LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228IUH vs LTC2228CUH#PBF |
LTC2228IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228IUH vs LTC2228IUH#TR |
LTC2228IUH Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2228IUH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to keep the clock signal traces away from the analog input traces.
-
To optimize the performance of the LTC2228IUH in high-frequency applications, it's recommended to use a low-jitter clock source, minimize the capacitive load on the analog input pins, and use a high-quality analog input filter to reject high-frequency noise. Additionally, the use of a low-ESR capacitor for the VCC pin and a solid ground plane can help to reduce noise and improve performance.
-
The maximum sampling rate of the LTC2228IUH is 10Msps, and it can be achieved by using a 20MHz clock frequency. However, increasing the sampling rate also increases the power consumption of the device. At 10Msps, the typical power consumption of the LTC2228IUH is around 35mW, but it can be reduced to around 10mW at lower sampling rates.
-
The LTC2228IUH is specified to operate over a temperature range of -40°C to 125°C. To ensure that the device operates within this range, it's recommended to use a thermally conductive package, such as a QFN package, and to provide adequate heat sinking and airflow around the device. Additionally, the device should be operated within its specified power consumption range to prevent overheating.
-
The recommended method for driving the clock input of the LTC2228IUH is to use a low-jitter, differential clock source, such as an LVDS or LVPECL clock source. The clock input should be driven differentially, with the clock signal connected to the CLK+ pin and the clock return connected to the CLK- pin. The clock amplitude should be between 200mV and 1V, and the clock frequency should be between 10MHz and 20MHz.